TT Electronics 6273R10KL.5CT
| Manufacturer | |
| MPN | 6273R10KL.5CT |
| LCSC Part # | C5517906 |
| Packaging | SERVOMOUNT |
| Customer # | |
| Key Attributes | POT 10kΩ 1.5W SERVOMOUNT |
| Datasheet | TT Electronics 6273R10KL.5CT |
| Alternative Parts | 14 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats | |
| Manufacturer | TT Electronics | |
| Packaging | SERVOMOUNT | |
| Tolerance | ±10% | |
| Temperature Coefficient | -400ppm/℃ | |
| Power(Watts) | 1.5W | |
| Number of Turns | 1 | |
| Resistance | 10kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats | |
| Manufacturer | TT Electronics | |
| Packaging | SERVOMOUNT | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | -400ppm/℃ | |
| Power(Watts) | 1.5W | |
| Number of Turns | 1 | |
| Resistance | 10kΩ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 1 - 1/16 inch diameter, conductive plastic technology
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1612.9279 | $ 1612.93 |
| 200+ | $ 1514.8613 | $ 302972.26 |
| 500+ | $ 1464.2409 | $ 732120.45 |
| 1,000+ | $ 1439.2272 | $ 1439227.20 |
Standard Packaging10/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats | |
| Manufacturer | TT Electronics | |
| Packaging | SERVOMOUNT | |
| Tolerance | ±10% | |
| Temperature Coefficient | -400ppm/℃ | |
| Power(Watts) | 1.5W | |
| Number of Turns | 1 | |
| Resistance | 10kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats | |
| Manufacturer | TT Electronics | |
| Packaging | SERVOMOUNT | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | -400ppm/℃ | |
| Power(Watts) | 1.5W | |
| Number of Turns | 1 | |
| Resistance | 10kΩ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 1 - 1/16 inch diameter, conductive plastic technology
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 6273R10KL.5 | TT Electronics | SERVOMOUNT | 0 | $ 1009.1876 | ||
| 6273R10KL.5AF | TT Electronics | SERVOMOUNT | 0 | $ 1609.0957 | ||
| 6273R10KL.152G | TT Electronics | SERVOMOUNT | 0 | $ 2322.5691 | ||
| 6273R10KL.5FS | TT Electronics | SERVOMOUNT | 0 | $ 1612.9279 | ||
| 6273R10KL.52G | TT Electronics | SERVOMOUNT | 0 | $ 2164.5866 | ||
| 6273R10KL.53G | TT Electronics | SERVOMOUNT | 0 | $ 3862.4023 | ||
| 6373R10KL.1RS | TT Electronics | SERVOMOUNT | 0 | $ 1852.0938 | ||
| 6373R10KL.5 | TT Electronics | SERVOMOUNT | 0 | $ 953.4738 | ||
| 6673R10KL.05 | TT Electronics | SERVOMOUNT | 0 | $ 1055.6304 | ||
| 6673R10KL.25 | TT Electronics | SERVOMOUNT | 0 | $ 1228.3926 | ||
| 6673R10KL.25CT | TT Electronics | SERVOMOUNT | 0 | $ 1564.4133 | ||
| 6673R10KT5L.25 | TT Electronics | SERVOMOUNT | 0 | $ 998.6527 | ||
| 6673R10KL.25RS | TT Electronics | SERVOMOUNT | 0 | $ 1563.9743 | ||
| 6673R10KT5L.25RS | TT Electronics | SERVOMOUNT | 0 | $ 1548.3228 |

