LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

HOAUC HYCW04-BB3P2565D-68

Manufacturer
HOAUCAsian Brands
MPN
HYCW04-BB3P2565D-68
LCSC Part #
C55170253
Packaging
SMD,P=2.5mm
Customer #
Key Attributes
Gold Surface Mount, Right Angle SMD,P=2.5mm Spring Loaded
DatasheetHOAUC HYCW04-BB3P2565D-68
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Spring Loaded
ManufacturerHOAUC
PackagingSMD,P=2.5mm
Pitch2.5mm
Operating Temperature-25℃~+80℃
Connect TypeSpring Contact Type
Voltage Rating (Max)12V
Contact PlatingGold
Mounting TypeSurface Mount, Right Angle
Number of Pins3P
Current Rating1A

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.