JDTfuse 0154.100JF
| Manufacturer | JDTfuseAsian Brands |
| MPN | 0154.100JF |
| LCSC Part # | C55169908 |
| Packaging | SMD,10.1x5mm |
| Customer # | |
| Key Attributes | 50A Surface Mount Fuse 100mA 250V SMD,10.1x5mm Fuses |
| Datasheet | JDTfuse 0154.100JF |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | JDTfuse | |
| Packaging | SMD,10.1x5mm | |
| Interrupt Rating | 50A | |
| Operating Temperature | -50℃~+125℃ | |
| Height | 3.81mm | |
| Type | Surface Mount Fuse | |
| Width | 5.03mm | |
| Length | 9.73mm | |
| Current Rating | 100mA | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | JDTfuse | |
| Packaging | SMD,10.1x5mm | |
| Interrupt Rating | 50A | |
| Operating Temperature | -50℃~+125℃ | |
| Height | 3.81mm |
| Type | Description | |
|---|---|---|
| Type | Surface Mount Fuse | |
| Width | 5.03mm | |
| Length | 9.73mm | |
| Current Rating | 100mA | |
| Voltage Rating (DC) | 250V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 90
90 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0505$ 0.9245 | $ 0.92 |
| 10+ | $ 0.8522$ 0.7500 | $ 7.50 |
| 30+ | $ 0.7539$ 0.6635 | $ 19.91 |
| 100+ | $ 0.6556$ 0.5770 | $ 57.70 |
| 500+ | $ 0.5966$ 0.5251 | $ 262.55 |
| 1,500+ | $ 0.5654$ 0.4976 | $ 746.40 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | JDTfuse | |
| Packaging | SMD,10.1x5mm | |
| Interrupt Rating | 50A | |
| Operating Temperature | -50℃~+125℃ | |
| Height | 3.81mm | |
| Type | Surface Mount Fuse | |
| Width | 5.03mm | |
| Length | 9.73mm | |
| Current Rating | 100mA | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | JDTfuse | |
| Packaging | SMD,10.1x5mm | |
| Interrupt Rating | 50A | |
| Operating Temperature | -50℃~+125℃ | |
| Height | 3.81mm |
| Type | Description | |
|---|---|---|
| Type | Surface Mount Fuse | |
| Width | 5.03mm | |
| Length | 9.73mm | |
| Current Rating | 100mA | |
| Voltage Rating (DC) | 250V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



