Bossie BX-PHB2.0-2-9PJK
| Manufacturer | BossieAsian Brands |
| MPN | BX-PHB2.0-2-9PJK |
| LCSC Part # | C55169010 |
| Packaging | P=2mm |
| Customer # | |
| Key Attributes | 2mm Male 2mm 2 -25℃~+85℃ 2x9P 9 Locking P=2mm Rectangular Connector Housings |
| Datasheet | Bossie BX-PHB2.0-2-9PJK |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | Bossie | |
| Packaging | P=2mm | |
| Pitch | 2mm | |
| Gender | Male | |
| Row Spacing | 2mm | |
| Number of Rows | 2 | |
| With Wings | Without Fins | |
| Operating Temperature | -25℃~+85℃ | |
| Holes Structure | 2x9P | |
| Color | White | |
| Number of PINs Per Row | 9 | |
| Plastic Material | PA66 | |
| With Locker | Locking |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | Bossie | |
| Packaging | P=2mm | |
| Pitch | 2mm | |
| Gender | Male | |
| Row Spacing | 2mm | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| With Wings | Without Fins | |
| Operating Temperature | -25℃~+85℃ | |
| Holes Structure | 2x9P | |
| Color | White | |
| Number of PINs Per Row | 9 | |
| Plastic Material | PA66 | |
| With Locker | Locking |
Help & FeedbackShow similar products (0) >
In-Stock: 300
300 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0908$ 0.0772 | $ 0.39 |
| 50+ | $ 0.0722$ 0.0614 | $ 3.07 |
| 150+ | $ 0.0629$ 0.0535 | $ 8.03 |
| 1,000+ | $ 0.056$ 0.0476 | $ 47.60 |
| 2,000+ | $ 0.0504$ 0.0429 | $ 85.80 |
| 5,000+ | $ 0.0476$ 0.0405 | $ 202.50 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | Bossie | |
| Packaging | P=2mm | |
| Pitch | 2mm | |
| Gender | Male | |
| Row Spacing | 2mm | |
| Number of Rows | 2 | |
| With Wings | Without Fins | |
| Operating Temperature | -25℃~+85℃ | |
| Holes Structure | 2x9P | |
| Color | White | |
| Number of PINs Per Row | 9 | |
| Plastic Material | PA66 | |
| With Locker | Locking |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | Bossie | |
| Packaging | P=2mm | |
| Pitch | 2mm | |
| Gender | Male | |
| Row Spacing | 2mm | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| With Wings | Without Fins | |
| Operating Temperature | -25℃~+85℃ | |
| Holes Structure | 2x9P | |
| Color | White | |
| Number of PINs Per Row | 9 | |
| Plastic Material | PA66 | |
| With Locker | Locking |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



