LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia NZX24B,133 product image
Images for reference only

Nexperia NZX24B,133

Manufacturer
MPN
NZX24B,133
LCSC Part #
C551685
Packaging
SOD27(SC-40)
Customer #
Key Attributes
1 Independent 23.6V~24.7V 24.15V SOD27(SC-40) Single Zener Diodes RoHS
DatasheetNexperia NZX24B,133
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0711$ 0.07
200+$ 0.0275$ 5.50
500+$ 0.0266$ 13.30
1,000+$ 0.0261$ 26.10
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerNexperia
PackagingSOD27(SC-40)
Diode Configuration1 Independent
Tolerance-
Operating Junction Temperature Range-55℃~+175℃
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)50nA@16.8V
Impedance(Zzt)70Ω
Zener Voltage(Range)23.6V~24.7V
Zener Voltage(Nom)24.15V
Impedance(Zzk)-

Introduction

AI Translation

General- purpose Zener diodes in a SOD27 (SC- 40) small hermetically sealed glass package.

Features

AI Translation
  • Total power dissipation: Ptot ≤ 500 mW
  • Low differential resistance
  • Low leakage current

Applications

AI Translation
  • General regulation functions

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
BZX55C24LGESimilarDO-355,900$ 0.0174
BZX55C24PF-MST(Semtech)SimilarDO-35450$ 0.0166
BZX55C24PF-MST(Semtech)SimilarDO-355,050$ 0.0223
1N5252BPFST(Semtech)SimilarDO-35480$ 0.0108
BZX79-B24,113NexperiaSimilarSOD27(DO-35)100$ 0.1401
View and Compare All Alternative Parts.