LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS 581EN24C02ITT product image
Images for reference only

CTS 581EN24C02ITT

Manufacturer
MPN
581EN24C02ITT
LCSC Part #
C5516574
Packaging
SMD5032-8P
Customer #
Key Attributes
24.576MHz SMD5032-8P Oscillators RoHS
DatasheetCTS 581EN24C02ITT
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 39.6815$ 39.68
200+$ 15.8345$ 3166.90
500+$ 15.3044$ 7652.20
1,000+$ 15.0441$ 15044.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerCTS
PackagingSMD5032-8P
Current - Supply9.5mA
Operating Temperature-40℃~+85℃
Frequency Stability±200ppb
Output TypeHCMOS
Frequency24.576MHz
Voltage - Supply2.5V

Introduction

AI Translation

The CTS Model 581 is a high-performance temperature-compensated crystal oscillator (TCXO) designed for applications requiring Stratum 3 performance. Utilizing analog IC technology with HCMOS output and a high-order temperature compensation engine paired with a fundamental-mode quartz crystal, the M581 delivers excellent stability and low jitter/phase noise performance.

Features

AI Translation
  • Ceramic SMT package
  • Fundamental crystal design, frequency range 10~52MHz
  • Supply voltage +2.5V, +3.0V, and +3.3V, overall frequency stability ±4.6ppm
  • Operating temperature range -40℃ to +85℃
  • Voltage-controlled option with frequency tuning (VC-TCXO)
  • Enable function option available
  • Tape and reel packaging per EIA-481

Applications

AI Translation

Sub 6GHz 5G Small Cell, IEEE 1588 Timing, Synchronous Ethernet, Base Station, Femtocell

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
581EN24C02IATCTSSMD5032-8P0$ 39.6815
581N24C02ITTCTSSMD5032-8P0$ 39.6815
581N24C02IATCTSSMD5032-8P0$ 39.6815
581N24C02DATCTSSMD5032-8P0$ 39.6815
581EN24C02DTTCTSSMD5032-8P0$ 39.6815
581N24C02DTTCTSSMD5032-8P0$ 39.6815
581EN24C02CTTCTSSMD5032-8P0$ 39.6815
581EN24C02CATCTSSMD5032-8P0$ 39.6815
581N24C02CATCTSSMD5032-8P0$ 39.6815
581N24C02CTTCTSSMD5032-8P0$ 39.6815