LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Nexperia NZX10C,133

Manufacturer
MPN
NZX10C,133
LCSC Part #
C551651
Packaging
SOD-27
Customer #
Key Attributes
1 Independent 9.77V~10.2V 10V SOD-27 Single Zener Diodes RoHS
DatasheetNexperia NZX10C,133
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerNexperia
PackagingSOD-27
Diode Configuration1 Independent
Tolerance-
Operating Junction Temperature Range-55℃~+175℃
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)200nA@7V
Impedance(Zzt)8Ω
Zener Voltage(Range)9.77V~10.2V
Zener Voltage(Nom)10V
Impedance(Zzk)-

Introduction

AI Translation

General- purpose Zener diodes in a SOD27 (SC- 40) small hermetically sealed glass package.

Features

AI Translation
  • Total power dissipation: Ptot ≤ 500 mW
  • Low differential resistance
  • Low leakage current

Applications

AI Translation
  • General regulation functions