LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Nexperia NZH18C,115

Manufacturer
MPN
NZH18C,115
LCSC Part #
C551634
Packaging
SOD-123F
Customer #
Key Attributes
DIODE ZENER 18V 500mW SOD-123F
DatasheetNexperia NZH18C,115
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerNexperia
PackagingSOD-123F
Diode Configuration1 Independent
Tolerance-
Operating Junction Temperature Range-55℃~+150℃
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)40nA@13V
Impedance(Zzt)23Ω
Zener Voltage(Range)17.42V~18.33V
Zener Voltage(Nom)18V
Impedance(Zzk)-

Introduction

AI Translation

General- purpose Zener diodes in a SOD123F small and flat lead Surface- Mounted Device (SMD) plastic package.

Features

AI Translation
  • Total power dissipation: ≤ 500 mW
  • Wide working voltage range
  • Small plastic package suitable for surface-mounted design
  • Low differential resistance
  • AEC-Q101 qualified

Applications

AI Translation
  • General regulation functions