Intel/Altera 5SGSMD3H1F35I2G
| Manufacturer | |
| MPN | 5SGSMD3H1F35I2G |
| LCSC Part # | C5516335 |
| Packaging | FBGA-1152(35x35) |
| Customer # | |
| Key Attributes | 432 236000 89000 FBGA-1152(35x35) FPGAs (Field Programmable Gate Array) RoHS |
| Datasheet | Intel/Altera 5SGSMD3H1F35I2G |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | FBGA-1152(35x35) | |
| Total RAM capacity | 13312000bit | |
| Number of I/O | 432 | |
| Number of Logic Elements/Blocks | 236000 | |
| Number of LAB/CLBs | 89000 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | FBGA-1152(35x35) | |
| Total RAM capacity | 13312000bit |
| Type | Description | |
|---|---|---|
| Number of I/O | 432 | |
| Number of Logic Elements/Blocks | 236000 | |
| Number of LAB/CLBs | 89000 |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | FBGA-1152(35x35) | |
| Total RAM capacity | 13312000bit | |
| Number of I/O | 432 | |
| Number of Logic Elements/Blocks | 236000 | |
| Number of LAB/CLBs | 89000 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | FBGA-1152(35x35) | |
| Total RAM capacity | 13312000bit |
| Type | Description | |
|---|---|---|
| Number of I/O | 432 | |
| Number of Logic Elements/Blocks | 236000 | |
| Number of LAB/CLBs | 89000 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

