Nexperia NZH15B,115
| Manufacturer | |
| MPN | NZH15B,115 |
| LCSC Part # | C551633 |
| Packaging | SOD-123F |
| Customer # | |
| Key Attributes | DIODE ZENER 15V 500mW SOD-123F |
| Datasheet | Nexperia NZH15B,115 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-123F | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 40nA@11V | |
| Impedance(Zzt) | 16Ω | |
| Zener Voltage(Range) | 14.25V~15.75V | |
| Zener Voltage(Nom) | 15V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-123F | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 40nA@11V | |
| Impedance(Zzt) | 16Ω | |
| Zener Voltage(Range) | 14.25V~15.75V | |
| Zener Voltage(Nom) | 15V | |
| Impedance(Zzk) | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
General- purpose Zener diodes in a SOD123F small and flat lead Surface- Mounted Device (SMD) plastic package.
Features
AI Translation
- Total power dissipation: ≤ 500 mW
- Wide working voltage range
- Small plastic package suitable for surface-mounted design
- Low differential resistance
- AEC-Q101 qualified
Applications
AI Translation
- General regulation functions
In-Stock: 1,495
1,495 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.081 | $ 0.41 |
| 50+ | $ 0.0654 | $ 3.27 |
| 150+ | $ 0.0576 | $ 8.64 |
| 500+ | $ 0.0497 | $ 24.85 |
| 3,000+ | $ 0.0451 | $ 135.30 |
| 6,000+ | $ 0.0427 | $ 256.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-123F | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 40nA@11V | |
| Impedance(Zzt) | 16Ω | |
| Zener Voltage(Range) | 14.25V~15.75V | |
| Zener Voltage(Nom) | 15V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-123F | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 40nA@11V | |
| Impedance(Zzt) | 16Ω | |
| Zener Voltage(Range) | 14.25V~15.75V | |
| Zener Voltage(Nom) | 15V | |
| Impedance(Zzk) | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
General- purpose Zener diodes in a SOD123F small and flat lead Surface- Mounted Device (SMD) plastic package.
Features
AI Translation
- Total power dissipation: ≤ 500 mW
- Wide working voltage range
- Small plastic package suitable for surface-mounted design
- Low differential resistance
- AEC-Q101 qualified
Applications
AI Translation
- General regulation functions
C551633 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MMSZ5245B | R+O | SOD-123 | 92,280 | $ 0.0224 | ||
| MMSZ5245BT1G | onsemi | SOD-123 | 40,300 | $ 0.0479 | ||
| MMSZ5245B | Slkor | SOD-123 | 21,080 | $0.0236 $0.0248 | ||
| MMSZ5245B_R1_00101 | PANJIT | SOD-123 | 6,480 | $ 0.025 | ||
| MMSZ5245B | GOODWORK | SOD-123 | 6,350 | $0.0203 $0.0213 | ||
| MMSZ5245B_R1_00001 | PANJIT | SOD-123 | 3,400 | $ 0.0405 | ||
| MMSZ5245B_R1_00301 | PANJIT | SOD-123 | 2,820 | $ 0.0248 | ||
| MMSZ5245B | MSKSEMI | SOD-123 | 2,660 | $ 0.0212 | ||
| MMSZ5245B | FUXINSEMI | SOD-123 | 2,250 | $0.0154 $0.0192 | ||
| SZMMSZ5245ET1G | onsemi | SOD-123 | 1,375 | $0.1458 $0.2243 | ||
| MMSZ5245B | YANGJIE | SOD-123 | 1,020 | $ 0.0244 | ||
| MMSZ5245BQ | YANGJIE | SOD-123 | 800 | $ 0.0343 | ||
| SZMMSZ5245BT1G | onsemi | SOD-123 | 55 | $ 0.13 | ||
| MMSZ5245B | DIOTEC | SOD-123F | 100 | $ 0.0307 | ||
| MMSZ5245ET1G | onsemi | SOD-123 | 0 | $ 0.8465 | ||
| MMSZ5245B | BLUE ROCKET | SOD-123 | 0 | $ 0.0213 | ||
| MMSZ5245B-HF | Comchip | SOD-123 | 0 | $ 0.0734 | ||
| ACZRM5245B-HF | Comchip | SOD-123F | 0 | $ 0.1192 | ||
| LMSZ5245BT1G | LRC | SOD-123 | 0 | $ 0.0291 | ||
| MMSZ5245B-AU_R1_000A1 | PANJIT | SOD-123 | 0 | $ 0.0639 |



