YJYCOIN YASPI0421S-R22M
| Manufacturer | YJYCOINAsian Brands |
| MPN | YASPI0421S-R22M |
| LCSC Part # | C55157809 |
| Packaging | SMD,4.2x4mm |
| Customer # | |
| Key Attributes | 10.3A 220nH ±20% 11.7A 6.4mΩ Molded inductor SMD,4.2x4mm Fixed Inductors |
| Datasheet | YJYCOIN YASPI0421S-R22M |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Packaging | SMD,4.2x4mm | |
| Current Rating | 10.3A | |
| Inductance | 220nH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 11.7A | |
| DC Resistance(DCR) | 6.4mΩ | |
| Type | Molded inductor | |
| Application Grade | Automotive Grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Packaging | SMD,4.2x4mm | |
| Current Rating | 10.3A | |
| Inductance | 220nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 11.7A | |
| DC Resistance(DCR) | 6.4mΩ | |
| Type | Molded inductor | |
| Application Grade | Automotive Grade |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Packaging | SMD,4.2x4mm | |
| Current Rating | 10.3A | |
| Inductance | 220nH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 11.7A | |
| DC Resistance(DCR) | 6.4mΩ | |
| Type | Molded inductor | |
| Application Grade | Automotive Grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Packaging | SMD,4.2x4mm | |
| Current Rating | 10.3A | |
| Inductance | 220nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 11.7A | |
| DC Resistance(DCR) | 6.4mΩ | |
| Type | Molded inductor | |
| Application Grade | Automotive Grade |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



