LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia NPIC6C595BQ-Q100,1 product image
Images for reference only

Nexperia NPIC6C595BQ-Q100,1

Manufacturer
MPN
NPIC6C595BQ-Q100,1
LCSC Part #
C551568
Packaging
DHVQFN-16-EP(2.5x3.5)
Customer #
Key Attributes
4.5V~5.5V 1 140mA 5ns@5V Serial-to-Serial or Parallel DHVQFN-16-EP(2.5x3.5) Shift Registers
DatasheetNexperia NPIC6C595BQ-Q100,1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Shift Registers
ManufacturerNexperia
PackagingDHVQFN-16-EP(2.5x3.5)
Operating temperature-40℃~+125℃
Pd - Power Dissipation1825mW
Voltage - Supply4.5V~5.5V
Output Type-
Current - Output High(IOH)-
Series-
Current - Output Low(IOL)-
Number of Elements1
Output Current140mA
Propagation Delay5ns@5V
FeaturesAsynchronous clear function;Output enable
FunctionSerial-to-Serial or Parallel

Features

AI Translation
  • Automotive product qualification in accordance with AEC-Q100 (Grade 1)
  • Specified from -40 ℃ to +125 ℃
  • Low RDSon
  • Eight Power EDNMOS transistor outputs of 100 mA continuous current
  • 250 mA current limit capability
  • Output clamping voltage 33 V
  • 30 mJ avalanche energy capability
  • All registers cleared with single input
  • Low power consumption
  • ESD protection:
    • HBM AEC-Q100-002 revision D exceeds 2500 V
    • CDM AEC-Q100-011 revision B exceeds 1000 V

Applications

AI Translation
  • LED sign Graphic status panel
  • Fault status indicator