SKYWORKS 590ND-DDG
| Manufacturer | |
| MPN | 590ND-DDG |
| LCSC Part # | C5515618 |
| Packaging | SMD7050-6P |
| Customer # | |
| Key Attributes | ±7ppm LVDS 3.3V 810MHz SMD7050-6P Programmable Oscillators |
| Datasheet | SKYWORKS 590ND-DDG |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | SKYWORKS | |
| Packaging | SMD7050-6P | |
| Frequency Stability | ±7ppm | |
| Output Type | LVDS | |
| Voltage - Supply | 3.3V | |
| Current - Supply | 100mA | |
| Frequency | 810MHz | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | SKYWORKS | |
| Packaging | SMD7050-6P | |
| Frequency Stability | ±7ppm | |
| Output Type | LVDS |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3.3V | |
| Current - Supply | 100mA | |
| Frequency | 810MHz | |
| Operating Temperature | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 38.564 | $ 38.56 |
| 200+ | $ 15.3885 | $ 3077.70 |
| 500+ | $ 14.8742 | $ 7437.10 |
| 1,000+ | $ 14.6203 | $ 14620.30 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | SKYWORKS | |
| Packaging | SMD7050-6P | |
| Frequency Stability | ±7ppm | |
| Output Type | LVDS | |
| Voltage - Supply | 3.3V | |
| Current - Supply | 100mA | |
| Frequency | 810MHz | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | SKYWORKS | |
| Packaging | SMD7050-6P | |
| Frequency Stability | ±7ppm | |
| Output Type | LVDS |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3.3V | |
| Current - Supply | 100mA | |
| Frequency | 810MHz | |
| Operating Temperature | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 591ND-ADG | SKYWORKS | SMD7050-6P | 0 | $ 19.8852 | ||
| 591BD-DDG | SKYWORKS | SMD7050-6P | 0 | $ 38.564 | ||
| 591BC-DDG | SKYWORKS | SMD7050-6P | 0 | $ 38.564 | ||
| 590BA-DDG | SKYWORKS | SMD7050-6P | 0 | $ 38.564 | ||
| 591NA-BDG | SKYWORKS | SMD7050-6P | 0 | $ 24.1216 | ||
| 590BB-DDG | SKYWORKS | SMD7050-6P | 0 | $ 38.564 | ||
| 590NC-DDG | SKYWORKS | SMD7050-6P | 0 | $ 38.564 | ||
| 591BA-CDG | SKYWORKS | SMD7050-6P | 0 | $ 30.1643 | ||
| 591NB-DDG | SKYWORKS | SMD7050-6P | 0 | $ 38.564 |

