BOURNS 53RAA-R25-A13L
| Manufacturer | |
| MPN | 53RAA-R25-A13L |
| LCSC Part # | C5515385 |
| Packaging | - |
| Customer # | |
| Key Attributes | POT 5kΩ 1W |
| Datasheet | BOURNS 53RAA-R25-A13L |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±150ppm/℃ | |
| Power(Watts) | 1W | |
| Number of Turns | 1 | |
| Resistance | 5kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±150ppm/℃ | |
| Power(Watts) | 1W | |
| Number of Turns | 1 | |
| Resistance | 5kΩ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- RoHS compliant*
- Conductive plastic or cermet
- Linear and audio taper
- PCB and bushing mount
- Ganging capability
- Metal bushing and shaft
- Sealed design for board washing
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±150ppm/℃ | |
| Power(Watts) | 1W | |
| Number of Turns | 1 | |
| Resistance | 5kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±150ppm/℃ | |
| Power(Watts) | 1W | |
| Number of Turns | 1 | |
| Resistance | 5kΩ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- RoHS compliant*
- Conductive plastic or cermet
- Linear and audio taper
- PCB and bushing mount
- Ganging capability
- Metal bushing and shaft
- Sealed design for board washing
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

