VISHAY 535B1501JC
| Manufacturer | |
| MPN | 535B1501JC |
| LCSC Part # | C5515229 |
| Packaging | - |
| Customer # | |
| Key Attributes | POT 500Ω 1.5W |
| Datasheet | VISHAY 535B1501JC |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±20ppm/℃ | |
| Power(Watts) | 1.5W | |
| Number of Turns | 5 | |
| Resistance | 500Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±20ppm/℃ | |
| Power(Watts) | 1.5W | |
| Number of Turns | 5 | |
| Resistance | 500Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Bushing and servo mounting designs available
- Linearity ±0.25%, down to 0.05% on request
- Special resistance tolerance to 1%
- Rear shaft extension and support bearings
- Metric shafts available
- Dual-gang configuration and concentric shafts
- High torque, center tap, slip clutch available on request
- Special markings and front shaft extension
- Mounting hardware, washers, and panel nuts, nickel-plated
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 25.9786 | $ 25.98 |
| 200+ | $ 10.3659 | $ 2073.18 |
| 500+ | $ 10.0203 | $ 5010.15 |
| 1,000+ | $ 9.8483 | $ 9848.30 |
Standard Packaging10/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±20ppm/℃ | |
| Power(Watts) | 1.5W | |
| Number of Turns | 5 | |
| Resistance | 500Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±20ppm/℃ | |
| Power(Watts) | 1.5W | |
| Number of Turns | 5 | |
| Resistance | 500Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Bushing and servo mounting designs available
- Linearity ±0.25%, down to 0.05% on request
- Special resistance tolerance to 1%
- Rear shaft extension and support bearings
- Metric shafts available
- Dual-gang configuration and concentric shafts
- High torque, center tap, slip clutch available on request
- Special markings and front shaft extension
- Mounting hardware, washers, and panel nuts, nickel-plated
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

