FOSAN CZT5551
| Manufacturer | FOSANAsian Brands |
| MPN | CZT5551 |
| LCSC Part # | C55145541 |
| Packaging | SOT-223-3L |
| Customer # | |
| Key Attributes | 160V 400 600mA NPN 1 NPN SOT-223-3L Single Bipolar Transistors |
| Datasheet | FOSAN CZT5551 |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | FOSAN | |
| Packaging | SOT-223-3L | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 50nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 160V | |
| DC Current Gain | 400 | |
| Emitter-Base Voltage VEBO | 6V | |
| Pd - Power Dissipation | 2W | |
| Current - Collector(Ic) | 600mA | |
| Configuration | Standalone | |
| type | NPN | |
| Number | 1 NPN | |
| Vce Saturation(VCE(sat)) | 200mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | FOSAN | |
| Packaging | SOT-223-3L | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 50nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 160V | |
| DC Current Gain | 400 |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 6V | |
| Pd - Power Dissipation | 2W | |
| Current - Collector(Ic) | 600mA | |
| Configuration | Standalone | |
| type | NPN | |
| Number | 1 NPN | |
| Vce Saturation(VCE(sat)) | 200mV |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | FOSAN | |
| Packaging | SOT-223-3L | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 50nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 160V | |
| DC Current Gain | 400 | |
| Emitter-Base Voltage VEBO | 6V | |
| Pd - Power Dissipation | 2W | |
| Current - Collector(Ic) | 600mA | |
| Configuration | Standalone | |
| type | NPN | |
| Number | 1 NPN | |
| Vce Saturation(VCE(sat)) | 200mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | FOSAN | |
| Packaging | SOT-223-3L | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 50nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 160V | |
| DC Current Gain | 400 |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 6V | |
| Pd - Power Dissipation | 2W | |
| Current - Collector(Ic) | 600mA | |
| Configuration | Standalone | |
| type | NPN | |
| Number | 1 NPN | |
| Vce Saturation(VCE(sat)) | 200mV |
Help & FeedbackShow similar products (0) >
C55145541 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



