Nexperia 1N4730A,113
| Manufacturer | |
| MPN | 1N4730A,113 |
| LCSC Part # | C551346 |
| Packaging | DO-41 |
| Customer # | |
| Key Attributes | 1 Independent 3.9V DO-41 Single Zener Diodes RoHS |
| Datasheet | Nexperia 1N4730A,113 |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | DO-41 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+200℃ | |
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 50uA@1V | |
| Impedance(Zzt) | 9Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 3.9V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | DO-41 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+200℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 50uA@1V | |
| Impedance(Zzt) | 9Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 3.9V | |
| Impedance(Zzk) | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Low voltage regulator diodes in hermetically sealed small SOD66 (DO- 41) glass packages. The series consists of 22 types with nominal working voltages from 3.3 to 24 V.
Features
AI Translation
- Total power dissipation: max. ≤ 1000 mW
- Working voltage range: nom. 3.3 V to 24 V
- Tolerance series: ± 5%
- Small hermetically sealed glass package
Applications
AI Translation
- Low voltage stabilizers
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | DO-41 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+200℃ | |
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 50uA@1V | |
| Impedance(Zzt) | 9Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 3.9V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | DO-41 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+200℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 50uA@1V | |
| Impedance(Zzt) | 9Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 3.9V | |
| Impedance(Zzk) | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Low voltage regulator diodes in hermetically sealed small SOD66 (DO- 41) glass packages. The series consists of 22 types with nominal working voltages from 3.3 to 24 V.
Features
AI Translation
- Total power dissipation: max. ≤ 1000 mW
- Working voltage range: nom. 3.3 V to 24 V
- Tolerance series: ± 5%
- Small hermetically sealed glass package
Applications
AI Translation
- Low voltage stabilizers
C551346 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



