API Delevan 5526-6
| Manufacturer | |
| MPN | 5526-6 |
| LCSC Part # | C5513177 |
| Packaging | SMD,10.7x6.4mm |
| Customer # | |
| Key Attributes | FIXED IND 222nH 3A SMD,10.7x6.4mm |
| Datasheet | API Delevan 5526-6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD,10.7x6.4mm | |
| Current Rating | 3A | |
| Inductance | 222nH | |
| Tolerance | ±5% | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD,10.7x6.4mm | |
| Current Rating | 3A |
| Type | Description | |
|---|---|---|
| Inductance | 222nH | |
| Tolerance | ±5% | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD,10.7x6.4mm | |
| Current Rating | 3A | |
| Inductance | 222nH | |
| Tolerance | ±5% | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD,10.7x6.4mm | |
| Current Rating | 3A |
| Type | Description | |
|---|---|---|
| Inductance | 222nH | |
| Tolerance | ±5% | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

