BXCONN WF-1D008A3P
| Manufacturer | BXCONNAsian Brands |
| MPN | WF-1D008A3P |
| LCSC Part # | C55130463 |
| Packaging | P=0.8mm |
| Customer # | |
| Key Attributes | 0.8mm Male 1 -40℃~+105℃ 1x3P 3 Non-Latching P=0.8mm Rectangular Connector Housings RoHS |
| Datasheet | BXCONN WF-1D008A3P |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | BXCONN | |
| Packaging | P=0.8mm | |
| Pitch | 0.8mm | |
| Gender | Male | |
| Number of Rows | 1 | |
| With Wings | Without Fins | |
| Operating Temperature | -40℃~+105℃ | |
| Holes Structure | 1x3P | |
| Plastic Material | LCP | |
| Color | Beige | |
| Number of PINs Per Row | 3 | |
| With Locker | Non-Latching |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | BXCONN | |
| Packaging | P=0.8mm | |
| Pitch | 0.8mm | |
| Gender | Male | |
| Number of Rows | 1 | |
| With Wings | Without Fins |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+105℃ | |
| Holes Structure | 1x3P | |
| Plastic Material | LCP | |
| Color | Beige | |
| Number of PINs Per Row | 3 | |
| With Locker | Non-Latching |
Help & FeedbackShow similar products (0) >
In-Stock: 100
100 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0331 | $ 0.33 |
| 100+ | $ 0.0324 | $ 3.24 |
| 300+ | $ 0.0319 | $ 9.57 |
| 1,000+ | $ 0.0314 | $ 31.40 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | BXCONN | |
| Packaging | P=0.8mm | |
| Pitch | 0.8mm | |
| Gender | Male | |
| Number of Rows | 1 | |
| With Wings | Without Fins | |
| Operating Temperature | -40℃~+105℃ | |
| Holes Structure | 1x3P | |
| Plastic Material | LCP | |
| Color | Beige | |
| Number of PINs Per Row | 3 | |
| With Locker | Non-Latching |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | BXCONN | |
| Packaging | P=0.8mm | |
| Pitch | 0.8mm | |
| Gender | Male | |
| Number of Rows | 1 | |
| With Wings | Without Fins |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+105℃ | |
| Holes Structure | 1x3P | |
| Plastic Material | LCP | |
| Color | Beige | |
| Number of PINs Per Row | 3 | |
| With Locker | Non-Latching |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



