Nexperia CBT3253ADB,118
| Manufacturer | |
| MPN | CBT3253ADB,118 |
| LCSC Part # | C551275 |
| Packaging | SSOP-16-208mil |
| Customer # | |
| Key Attributes | 4.5V~5.5V 3uA 6.2ns@5.5V,50pF Output enable high-impedance SSOP-16-208mil Signal Switches, Multiplexers, Decoders |
| Datasheet | Nexperia CBT3253ADB,118 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Nexperia | |
| Packaging | SSOP-16-208mil | |
| Type | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Channels | - | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 3uA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 6.2ns@5.5V,50pF | |
| Function | Output enable high-impedance | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Nexperia | |
| Packaging | SSOP-16-208mil | |
| Type | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Channels | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 3uA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 6.2ns@5.5V,50pF | |
| Function | Output enable high-impedance | |
| Current - Output Low(IOL) | - |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5203 | $ 0.52 |
| 10+ | $ 0.43 | $ 4.30 |
| 30+ | $ 0.3856 | $ 11.57 |
| 100+ | $ 0.3412 | $ 34.12 |
| 500+ | $ 0.3152 | $ 157.60 |
| 1,000+ | $ 0.3015 | $ 301.50 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Nexperia | |
| Packaging | SSOP-16-208mil | |
| Type | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Channels | - | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 3uA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 6.2ns@5.5V,50pF | |
| Function | Output enable high-impedance | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Nexperia | |
| Packaging | SSOP-16-208mil | |
| Type | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Channels | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 3uA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 6.2ns@5.5V,50pF | |
| Function | Output enable high-impedance | |
| Current - Output Low(IOL) | - |
Help & FeedbackShow similar products (0) >
C551275 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

