Anhui LinkeyCon Electronic Technology Co.,Ltd ZCLG121M500SZAAN300L
| Manufacturer | Anhui LinkeyCon Electronic Technology Co.,LtdAsian Brands |
| MPN | ZCLG121M500SZAAN300L |
| LCSC Part # | C55125577 |
| Packaging | Through Hole,D25xL30mm |
| Customer # | |
| Key Attributes | 500V ±20% 120uF Through Hole,D25xL30mm Aluminum Electrolytic Capacitors |
| Datasheet | Anhui LinkeyCon Electronic Technology Co.,Ltd ZCLG121M500SZAAN300L |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Anhui LinkeyCon Electronic Technology Co.,Ltd | |
| Packaging | Through Hole,D25xL30mm | |
| Voltage Rating | 500V | |
| Tolerance | ±20% | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 120uF | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 30mm | |
| Diameter | 25mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Anhui LinkeyCon Electronic Technology Co.,Ltd | |
| Packaging | Through Hole,D25xL30mm | |
| Voltage Rating | 500V | |
| Tolerance | ±20% | |
| Lifetime | 2000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 120uF | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 30mm | |
| Diameter | 25mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 162
162 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7306$ 1.5922 | $ 1.59 |
| 10+ | $ 1.452$ 1.3359 | $ 13.36 |
| 30+ | $ 1.298$ 1.1942 | $ 35.83 |
| 162+ | $ 1.1259$ 1.0359 | $ 167.82 |
| 486+ | $ 1.0489$ 0.9650 | $ 468.99 |
| 1,296+ | $ 1.0128$ 0.9318 | $ 1207.61 |
Standard Packaging162/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Anhui LinkeyCon Electronic Technology Co.,Ltd | |
| Packaging | Through Hole,D25xL30mm | |
| Voltage Rating | 500V | |
| Tolerance | ±20% | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 120uF | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 30mm | |
| Diameter | 25mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Anhui LinkeyCon Electronic Technology Co.,Ltd | |
| Packaging | Through Hole,D25xL30mm | |
| Voltage Rating | 500V | |
| Tolerance | ±20% | |
| Lifetime | 2000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 120uF | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 30mm | |
| Diameter | 25mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| ZCLG121M450SZAAN250L | Anhui LinkeyCon Electronic Technology Co.,Ltd | Similar | Through Hole,D25xL25mm | 105 | $0.7314 $0.7949 |
1 more alternative parts.View all substitutes



