JDTfuse 0297035.J
| Manufacturer | JDTfuseAsian Brands |
| MPN | 0297035.J |
| LCSC Part # | C55117685 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1kA@32V Blade Fuse 35A 32V Fuses |
| Datasheet | JDTfuse 0297035.J |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | JDTfuse | |
| Packaging | - | |
| Interrupt Rating | 1kA@32V | |
| Operating Temperature | -40℃~+125℃ | |
| Height | 16.5mm | |
| Nominal Cold Resistance | 2.75mΩ | |
| Type | Blade Fuse | |
| Width | 4mm | |
| Length | 11mm | |
| Voltage Drop | 90mV | |
| Current Rating | 35A | |
| Voltage Rating (DC) | 32V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | JDTfuse | |
| Packaging | - | |
| Interrupt Rating | 1kA@32V | |
| Operating Temperature | -40℃~+125℃ | |
| Height | 16.5mm | |
| Nominal Cold Resistance | 2.75mΩ |
| Type | Description | |
|---|---|---|
| Type | Blade Fuse | |
| Width | 4mm | |
| Length | 11mm | |
| Voltage Drop | 90mV | |
| Current Rating | 35A | |
| Voltage Rating (DC) | 32V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | JDTfuse | |
| Packaging | - | |
| Interrupt Rating | 1kA@32V | |
| Operating Temperature | -40℃~+125℃ | |
| Height | 16.5mm | |
| Nominal Cold Resistance | 2.75mΩ | |
| Type | Blade Fuse | |
| Width | 4mm | |
| Length | 11mm | |
| Voltage Drop | 90mV | |
| Current Rating | 35A | |
| Voltage Rating (DC) | 32V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | JDTfuse | |
| Packaging | - | |
| Interrupt Rating | 1kA@32V | |
| Operating Temperature | -40℃~+125℃ | |
| Height | 16.5mm | |
| Nominal Cold Resistance | 2.75mΩ |
| Type | Description | |
|---|---|---|
| Type | Blade Fuse | |
| Width | 4mm | |
| Length | 11mm | |
| Voltage Drop | 90mV | |
| Current Rating | 35A | |
| Voltage Rating (DC) | 32V |
Help & FeedbackShow similar products (0) >
C55117685 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



