BOURNS 3299X-1-502LF
| Manufacturer | |
| MPN | 3299X-1-502LF |
| LCSC Part # | C5511467 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | POT 5kΩ 500mW Through Hole |
| Datasheet | BOURNS 3299X-1-502LF |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 25 | |
| Resistance | 5kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 25 | |
| Resistance | 5kΩ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 3/8 inch square/multiturn/cermet/industrial/sealed
- Five popular terminal styles
- Bushing mount
- RoHS compliant versions available
- For trimmer applications/handling guidelines, click here
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.9587 | $ 2.96 |
| 200+ | $ 1.181 | $ 236.20 |
| 500+ | $ 1.1413 | $ 570.65 |
| 1,000+ | $ 1.1222 | $ 1122.20 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 25 | |
| Resistance | 5kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 25 | |
| Resistance | 5kΩ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 3/8 inch square/multiturn/cermet/industrial/sealed
- Five popular terminal styles
- Bushing mount
- RoHS compliant versions available
- For trimmer applications/handling guidelines, click here
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PV36Y502C01B00 | BOURNS | Through Hole | 10 | $1.7189 $2.2036 | ||
| PV36X502C01B00 | BOURNS | Through Hole | 4 | $ 2.2999 | ||
| 3296Z-1-502LF | BOURNS | Through Hole | 0 | $ 1.5993 | ||
| 3296P-1-502 | BOURNS | Through Hole | 0 | $ 3.7924 | ||
| 3296X-1-502ALF | BOURNS | Through Hole | 0 | $ 3.2666 | ||
| 3296Y-1-502 | BOURNS | Through Hole | 0 | $ 3.8571 | ||
| 3292X-1-502 | BOURNS | Through Hole | 0 | $ 24.3755 | ||
| 3296W-1-502A | BOURNS | Through Hole | 0 | $ 4.7555 | ||
| 3296X-1-502RLF | BOURNS | Through Hole | 0 | $ 3.4643 | ||
| 3296Z-1-502 | BOURNS | Through Hole | 0 | $ 3.7924 | ||
| 3299Y-1-502 | BOURNS | Through Hole | 0 | $ 4.4185 | ||
| 3292W-1-502LF | BOURNS | Through Hole | 0 | $ 14.0511 | ||
| 3299W-1-502 | BOURNS | Through Hole | 0 | $ 4.3444 | ||
| 3296W-1-502ALF | BOURNS | Through Hole | 0 | $ 3.2666 | ||
| 3292W-1-502 | BOURNS | Through Hole | 0 | $ 24.3755 | ||
| 3296X-1-502R | BOURNS | Through Hole | 0 | $ 4.7555 | ||
| 3299Z-1-502LF | BOURNS | Through Hole | 0 | $ 2.9587 | ||
| 3292P-1-502 | BOURNS | Through Hole | 0 | $ 24.3755 | ||
| 3292P-1-502LF | BOURNS | Through Hole | 0 | $ 17.145 | ||
| 3292X-1-502LF | BOURNS | Through Hole | 0 | $ 14.1149 |

