LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
ReSine PS B0505S-1WR2 product image
  • B0505S-1WR2 thumbnail 1
  • B0505S-1WR2 thumbnail 2
  • B0505S-1WR2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ReSine PS B0505S-1WR2

Manufacturer
ReSine PSAsian Brands
MPN
B0505S-1WR2
LCSC Part #
C55111149
Packaging
SIP,11.6x6mm
Customer #
Key Attributes
5V 4.5V~5.5V SIP,11.6x6mm DC DC Converters RoHS
DatasheetReSine PS B0505S-1WR2
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerReSine PS
PackagingSIP,11.6x6mm
Output Voltage5V
Ripple Noise30mVp-p
TypePlastic encapsulated type
Operating Temperature-40℃~+105℃
Voltage - Supply4.5V~5.5V
Capacitive Load(Max)2400uF
Number of Outputs1
Iout200mA
Height10.16mm
Frequency - Switching270kHz
Isolation Voltage(Vrms)1.5kV
Output Power1W
Conversion Efficiency80%
FeaturesShort-Circuit Protection;自动故障恢复
Length11.6mm
Width6mm