LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LUTE 1206L035/60NR product image
  • 1206L035/60NR thumbnail 1
  • 1206L035/60NR thumbnail 2
  • 1206L035/60NR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LUTE 1206L035/60NR

Manufacturer
LUTEAsian Brands
MPN
1206L035/60NR
LCSC Part #
C55109877
Packaging
1206
Customer #
Key Attributes
60V 350mA 40A 750mA 250mΩ 1206 PTC Resettable Fuses
DatasheetLUTE 1206L035/60NR
In-Stock: 6,830
6,830 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0998$ 0.50
50+$ 0.0795$ 3.98
150+$ 0.0694$ 10.41
500+$ 0.0618$ 30.90
3,500+$ 0.0557$ 194.95
7,000+$ 0.0526$ 368.20
Standard Packaging3500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerLUTE
Packaging1206
Operating Temperature-40℃~+85℃
Voltage - Max60V
Hold Current350mA
Current - Max40A
Power Dissipation800mW
Trip Current750mA
Height1.3mm
Length3.6mm
Width1.9mm
Time to Trip(Max)100ms
Resistance @ 25℃250mΩ
Resistance - Post Trip (R1) (Max)1.5Ω