Guangcai Display GS2826ASR-G
| Manufacturer | Guangcai DisplayAsian Brands |
| MPN | GS2826ASR-G |
| LCSC Part # | C55109734 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 2 100mW Common Anode 0.28 SMD LED Character and Numeric |
| Datasheet | Guangcai Display GS2826ASR-G |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | Guangcai Display | |
| Packaging | SMD | |
| Number of Characters | 2 | |
| Display Type | 7 Segment | |
| Pd - Power Dissipation | 100mW | |
| LED Polarity | Common Anode | |
| Operating Temperature | -40℃~+85℃ | |
| Height | 3.85mm | |
| Digit/Alpha Size(inch) | 0.28 | |
| Width | 14mm | |
| Length | 14.9mm | |
| Forward Voltage Drop | 2V |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | Guangcai Display | |
| Packaging | SMD | |
| Number of Characters | 2 | |
| Display Type | 7 Segment | |
| Pd - Power Dissipation | 100mW | |
| LED Polarity | Common Anode |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Height | 3.85mm | |
| Digit/Alpha Size(inch) | 0.28 | |
| Width | 14mm | |
| Length | 14.9mm | |
| Forward Voltage Drop | 2V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | Guangcai Display | |
| Packaging | SMD | |
| Number of Characters | 2 | |
| Display Type | 7 Segment | |
| Pd - Power Dissipation | 100mW | |
| LED Polarity | Common Anode | |
| Operating Temperature | -40℃~+85℃ | |
| Height | 3.85mm | |
| Digit/Alpha Size(inch) | 0.28 | |
| Width | 14mm | |
| Length | 14.9mm | |
| Forward Voltage Drop | 2V |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | Guangcai Display | |
| Packaging | SMD | |
| Number of Characters | 2 | |
| Display Type | 7 Segment | |
| Pd - Power Dissipation | 100mW | |
| LED Polarity | Common Anode |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Height | 3.85mm | |
| Digit/Alpha Size(inch) | 0.28 | |
| Width | 14mm | |
| Length | 14.9mm | |
| Forward Voltage Drop | 2V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



