JSMSEMI BSC035N04LSGATMA1-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | BSC035N04LSGATMA1-JSM |
| LCSC Part # | C55106958 |
| Packaging | DFN-8L(5x6) |
| Customer # | |
| Key Attributes | 157W 40V 120A 2.9mΩ@10V 1 N-channel N-Channel DFN-8L(5x6) Single FETs, MOSFETs RoHS |
| Datasheet | JSMSEMI BSC035N04LSGATMA1-JSM |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | DFN-8L(5x6) | |
| Output Capacitance(Coss) | 895pF | |
| Ciss-Input Capacitance | 1.825nF | |
| Pd - Power Dissipation | 157W | |
| Configuration | - | |
| Drain to Source Voltage | 40V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 120A | |
| Reverse Transfer Capacitance (Crss) | 55pF | |
| RDS(on) | 2.9mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 68nC | |
| Vgs | 20V | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | DFN-8L(5x6) | |
| Output Capacitance(Coss) | 895pF | |
| Ciss-Input Capacitance | 1.825nF | |
| Pd - Power Dissipation | 157W | |
| Configuration | - | |
| Drain to Source Voltage | 40V | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 120A | |
| Reverse Transfer Capacitance (Crss) | 55pF | |
| RDS(on) | 2.9mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 68nC | |
| Vgs | 20V | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | DFN-8L(5x6) | |
| Output Capacitance(Coss) | 895pF | |
| Ciss-Input Capacitance | 1.825nF | |
| Pd - Power Dissipation | 157W | |
| Configuration | - | |
| Drain to Source Voltage | 40V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 120A | |
| Reverse Transfer Capacitance (Crss) | 55pF | |
| RDS(on) | 2.9mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 68nC | |
| Vgs | 20V | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | DFN-8L(5x6) | |
| Output Capacitance(Coss) | 895pF | |
| Ciss-Input Capacitance | 1.825nF | |
| Pd - Power Dissipation | 157W | |
| Configuration | - | |
| Drain to Source Voltage | 40V | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 120A | |
| Reverse Transfer Capacitance (Crss) | 55pF | |
| RDS(on) | 2.9mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 68nC | |
| Vgs | 20V | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
C55106958 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



