Slkor SL1248ESW
| Manufacturer | SlkorAsian Brands |
| MPN | SL1248ESW |
| LCSC Part # | C55106320 |
| Packaging | SOT-23-3L |
| Customer # | |
| Key Attributes | SOT-23-3L Switches (Solid State) RoHS |
| Datasheet | Slkor SL1248ESW |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | Slkor | |
| Packaging | SOT-23-3L | |
| BHYS | 1mT | |
| Operation Points | ±3mT | |
| Type | Omnipolar | |
| Release Points | ±2mT | |
| Operating Temperature | -55℃~+150℃ | |
| Output Current | 5mA | |
| Voltage - Supply | 1.8V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | Slkor | |
| Packaging | SOT-23-3L | |
| BHYS | 1mT | |
| Operation Points | ±3mT |
| Type | Description | |
|---|---|---|
| Type | Omnipolar | |
| Release Points | ±2mT | |
| Operating Temperature | -55℃~+150℃ | |
| Output Current | 5mA | |
| Voltage - Supply | 1.8V~5.5V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | Slkor | |
| Packaging | SOT-23-3L | |
| BHYS | 1mT | |
| Operation Points | ±3mT | |
| Type | Omnipolar | |
| Release Points | ±2mT | |
| Operating Temperature | -55℃~+150℃ | |
| Output Current | 5mA | |
| Voltage - Supply | 1.8V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | Slkor | |
| Packaging | SOT-23-3L | |
| BHYS | 1mT | |
| Operation Points | ±3mT |
| Type | Description | |
|---|---|---|
| Type | Omnipolar | |
| Release Points | ±2mT | |
| Operating Temperature | -55℃~+150℃ | |
| Output Current | 5mA | |
| Voltage - Supply | 1.8V~5.5V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



