CTS 445W3XH16M00000
| Manufacturer | |
| MPN | 445W3XH16M00000 |
| LCSC Part # | C5510238 |
| Packaging | SMD5032 |
| Customer # | |
| Key Attributes | ±15ppm 32pF ±30ppm SMD5032 Crystals RoHS |
| Datasheet | CTS 445W3XH16M00000 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 16 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CTS | |
| Packaging | SMD5032 | |
| Frequency Stability | ±15ppm | |
| Operating Temperature | 0℃~+50℃ | |
| Load Capacitance | 32pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 16MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CTS | |
| Packaging | SMD5032 | |
| Frequency Stability | ±15ppm | |
| Operating Temperature | 0℃~+50℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 32pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 16MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Standard 5.0mm x 3.2mm Glass Seal Package
- Fundamental Crystal Design
- Frequency Range 8 - 50MHz
- Frequency Tolerance, ±20ppm Standard [other tolerances available]
- Frequency Stability, ±30ppm Standard [other stabilities available]
- Operating Temperature to - 40°C to +85°C
- Tape & Reel Packaging Standard, EIA - 481
- RoHS Compliant in Accordance with EU Directive 2011/65/EU
- Lead - Free Termination Finish
- Exemption 7(c)- I, Electrical and electronic components containing lead [Pb] in glass
Applications
AI Translation
- notebooks
- computer peripherals
- audio visual
- Bluetooth and USB interfaces
- PDAs
- automotive electronics
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0421 | $ 1.04 |
| 200+ | $ 0.4169 | $ 83.38 |
| 500+ | $ 0.403 | $ 201.50 |
| 1,000+ | $ 0.3953 | $ 395.30 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CTS | |
| Packaging | SMD5032 | |
| Frequency Stability | ±15ppm | |
| Operating Temperature | 0℃~+50℃ | |
| Load Capacitance | 32pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 16MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CTS | |
| Packaging | SMD5032 | |
| Frequency Stability | ±15ppm | |
| Operating Temperature | 0℃~+50℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 32pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 16MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Standard 5.0mm x 3.2mm Glass Seal Package
- Fundamental Crystal Design
- Frequency Range 8 - 50MHz
- Frequency Tolerance, ±20ppm Standard [other tolerances available]
- Frequency Stability, ±30ppm Standard [other stabilities available]
- Operating Temperature to - 40°C to +85°C
- Tape & Reel Packaging Standard, EIA - 481
- RoHS Compliant in Accordance with EU Directive 2011/65/EU
- Lead - Free Termination Finish
- Exemption 7(c)- I, Electrical and electronic components containing lead [Pb] in glass
Applications
AI Translation
- notebooks
- computer peripherals
- audio visual
- Bluetooth and USB interfaces
- PDAs
- automotive electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 445W31H16M00000 | CTS | SMD5032 | 0 | $ 1.0421 | ||
| 445C3XH16M00000 | CTS | SMD5032 | 0 | $ 1.0418 | ||
| 445A3XH16M00000 | CTS | SMD5032 | 0 | $ 1.0418 | ||
| 445A31H16M00000 | CTS | SMD5032 | 0 | $ 1.0418 | ||
| 445W35H16M00000 | CTS | SMD5032 | 0 | $ 0.8954 | ||
| 445W33H16M00000 | CTS | SMD5032 | 0 | $ 0.8952 | ||
| 445W32H16M00000 | CTS | SMD5032 | 0 | $ 1.0418 | ||
| 445A32H16M00000 | CTS | SMD5032 | 0 | $ 1.0421 | ||
| 445C35H16M00000 | CTS | SMD5032 | 0 | $ 0.8954 | ||
| 445I35H16M00000 | CTS | SMD5032 | 0 | $ 1.1455 | ||
| 445I32H16M00000 | CTS | SMD5032 | 0 | $ 1.156 | ||
| 445A35H16M00000 | CTS | SMD5032 | 0 | $ 0.8952 | ||
| 445C33H16M00000 | CTS | SMD5032 | 0 | $ 0.8952 | ||
| 445I33H16M00000 | CTS | SMD5032 | 0 | $ 1.1452 | ||
| 445C32H16M00000 | CTS | SMD5032 | 0 | $ 1.0418 | ||
| 445A33H16M00000 | CTS | SMD5032 | 0 | $ 0.8952 |

