Nexperia BZX84J-B5V6,115
| Manufacturer | |
| MPN | BZX84J-B5V6,115 |
| LCSC Part # | C550989 |
| Packaging | SOD-323F |
| Customer # | |
| Key Attributes | DIODE ZENER 5.6V 550mW SOD-323F |
| Datasheet | Nexperia BZX84J-B5V6,115 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 19 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-323F | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | 550mW | |
| Reverse Leakage Current (Ir) | 1uA@2V | |
| Impedance(Zzt) | 40Ω | |
| Zener Voltage(Range) | 5.49V~5.71V | |
| Zener Voltage(Nom) | 5.6V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-323F | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 550mW | |
| Reverse Leakage Current (Ir) | 1uA@2V | |
| Impedance(Zzt) | 40Ω | |
| Zener Voltage(Range) | 5.49V~5.71V | |
| Zener Voltage(Nom) | 5.6V | |
| Impedance(Zzk) | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
General-purpose Zener diodes in a SOD323F (SC-90) very small and flat lead Surface-Mounted Device (SMD) plastic package.
Features
AI Translation
- Non-repetitive peak reverse power dissipation: ≤ 40W
- Total power dissipation: ≤ 550mW
- AEC-Q101 qualified
- Small plastic package suitable for surface-mounted design
- Wide working voltage range: nominal 2.4V to 75V E24 range
- Two tolerance series: ± 2% and ± 5%
- Low differential resistance
Applications
AI Translation
- General regulation functions
In-Stock: 3,000
3,000 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.188 | $ 0.94 |
| 50+ | $ 0.1495 | $ 7.48 |
| 150+ | $ 0.1331 | $ 19.97 |
| 500+ | $ 0.1125 | $ 56.25 |
| 3,000+ | $ 0.1034 | $ 310.20 |
| 6,000+ | $ 0.0979 | $ 587.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-323F | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | 550mW | |
| Reverse Leakage Current (Ir) | 1uA@2V | |
| Impedance(Zzt) | 40Ω | |
| Zener Voltage(Range) | 5.49V~5.71V | |
| Zener Voltage(Nom) | 5.6V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-323F | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 550mW | |
| Reverse Leakage Current (Ir) | 1uA@2V | |
| Impedance(Zzt) | 40Ω | |
| Zener Voltage(Range) | 5.49V~5.71V | |
| Zener Voltage(Nom) | 5.6V | |
| Impedance(Zzk) | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
General-purpose Zener diodes in a SOD323F (SC-90) very small and flat lead Surface-Mounted Device (SMD) plastic package.
Features
AI Translation
- Non-repetitive peak reverse power dissipation: ≤ 40W
- Total power dissipation: ≤ 550mW
- AEC-Q101 qualified
- Small plastic package suitable for surface-mounted design
- Wide working voltage range: nominal 2.4V to 75V E24 range
- Two tolerance series: ± 2% and ± 5%
- Low differential resistance
Applications
AI Translation
- General regulation functions
C550989 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BZT52B5V6S | NH | SOD-323 | 2,900 | $ 0.0193 | ||
| BZX384-B5V6,115 | Nexperia | SOD-323 | 5,180 | $ 0.0207 | ||
| BZX384-C5V6,115-JSM | JSMSEMI | SOD-323 | 5,560 | $ 0.0208 | ||
| PDZ5.6B,115-JSM | JSMSEMI | SOD-323 | 5,460 | $ 0.023 | ||
| MM3Z5V6LB | Jingdao Microelectronics | SOD-323FL | 2,800 | $ 0.0171 | ||
| BZX384-B5V6,115-JSM | JSMSEMI | SOD-323W | 2,380 | $ 0.0239 | ||
| MM3Z5V6-TD | TDSEMIC | SOD-323 | 1,450 | $ 0.0236 | ||
| BZX384-A5V6-QX | Nexperia | SOD-323 | 5 | $ 1.2721 | ||
| BZT52B5V6BS-TP | MCC | SOD-323 | 0 | $ 0.071 | ||
| BZT52B5V6JS-TP | MCC | SOD-323 | 0 | $ 0.0378 | ||
| BZT52B5V6JSHE3-TP | MCC | SOD-323 | 0 | $ 0.037 | ||
| BZX384B5V6-HE3-18 | VISHAY | SOD-323 | 0 | $ 0.073 | ||
| BZX384B5V6-G3-08 | VISHAY | SOD-323 | 0 | $ 0.0859 | ||
| BZT52B5V6SQ | YANGJIE | SOD-323 | 0 | $ 0.0411 | ||
| UDZS5V6B | Taiwan Semiconductor | SOD-323F | 0 | $ 0.0707 | ||
| BZT52B5V6LS-TP | MCC | SOD-323FL | 0 | $ 0.071 | ||
| BZX384B5V6-G3-18 | VISHAY | SOD-323 | 0 | $ 0.0859 | ||
| BZX384B5V6-E3-18 | VISHAY | SOD-323 | 0 | $ 0.0696 | ||
| BZX384-B5V6-QX | Nexperia | SOD-323 | 0 | $ 0.0984 |



