LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Tudi TJA1042T/3/1J-TUDI

Manufacturer
TudiAsian Brands
MPN
TJA1042T/3/1J-TUDI
LCSC Part #
C55098871
Packaging
SOP-8
Customer #
Key Attributes
CAN Transceiver 4.5V~5.5V 5Mbps SOP-8 Drivers, Receivers, Transceivers
DatasheetTudi TJA1042T/3/1J-TUDI
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerTudi
PackagingSOP-8
TypeCAN Transceiver
Voltage - Supply4.5V~5.5V
Data Rate5Mbps
number of channels1
Operating Temperature-40℃~+150℃
Supply Current70mA
FeaturesWake-up function;Undervoltage Protection;Thermal shutdown protection;ESD Protection;TXD dominant timeout;Low-power mode
Quiescent Supply Current15uA