Tudi LM358ADR-TUDI
| Manufacturer | TudiAsian Brands |
| MPN | LM358ADR-TUDI |
| LCSC Part # | C55098835 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 200nA 700uA 700kHz SOP-8 Audio Amplifiers |
| Datasheet | Tudi LM358ADR-TUDI |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | Tudi | |
| Packaging | SOP-8 | |
| number of channels | 2 | |
| Ib - Input Bias Current | 200nA | |
| Operating Temperature | 0℃~+70℃ | |
| Input Offset Current(Ios) | 2nA | |
| Vos - Input Offset Voltage | 3mV | |
| Output Current | 20mA | |
| Quiescent Current | 700uA | |
| Common Mode Rejection Ratio (CMRR) | 80dB | |
| Gain Bandwidth Product | 700kHz | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Single Supply | 3V~32V | |
| Dual Supply | 1.5V~16V;-16V~-1.5V | |
| Slew Rate | 300V/ms | |
| Noise density(eN) | 40nV/√Hz@1kHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | Tudi | |
| Packaging | SOP-8 | |
| number of channels | 2 | |
| Ib - Input Bias Current | 200nA | |
| Operating Temperature | 0℃~+70℃ | |
| Input Offset Current(Ios) | 2nA | |
| Vos - Input Offset Voltage | 3mV | |
| Output Current | 20mA |
| Type | Description | |
|---|---|---|
| Quiescent Current | 700uA | |
| Common Mode Rejection Ratio (CMRR) | 80dB | |
| Gain Bandwidth Product | 700kHz | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Single Supply | 3V~32V | |
| Dual Supply | 1.5V~16V;-16V~-1.5V | |
| Slew Rate | 300V/ms | |
| Noise density(eN) | 40nV/√Hz@1kHz |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | Tudi | |
| Packaging | SOP-8 | |
| number of channels | 2 | |
| Ib - Input Bias Current | 200nA | |
| Operating Temperature | 0℃~+70℃ | |
| Input Offset Current(Ios) | 2nA | |
| Vos - Input Offset Voltage | 3mV | |
| Output Current | 20mA | |
| Quiescent Current | 700uA | |
| Common Mode Rejection Ratio (CMRR) | 80dB | |
| Gain Bandwidth Product | 700kHz | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Single Supply | 3V~32V | |
| Dual Supply | 1.5V~16V;-16V~-1.5V | |
| Slew Rate | 300V/ms | |
| Noise density(eN) | 40nV/√Hz@1kHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | Tudi | |
| Packaging | SOP-8 | |
| number of channels | 2 | |
| Ib - Input Bias Current | 200nA | |
| Operating Temperature | 0℃~+70℃ | |
| Input Offset Current(Ios) | 2nA | |
| Vos - Input Offset Voltage | 3mV | |
| Output Current | 20mA |
| Type | Description | |
|---|---|---|
| Quiescent Current | 700uA | |
| Common Mode Rejection Ratio (CMRR) | 80dB | |
| Gain Bandwidth Product | 700kHz | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Single Supply | 3V~32V | |
| Dual Supply | 1.5V~16V;-16V~-1.5V | |
| Slew Rate | 300V/ms | |
| Noise density(eN) | 40nV/√Hz@1kHz |
Help & FeedbackShow similar products (0) >
C55098835 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

