Tudi LM358PWR-TUDI
| Manufacturer | TudiAsian Brands |
| MPN | LM358PWR-TUDI |
| LCSC Part # | C55098833 |
| Packaging | TSSOP-8 |
| Customer # | |
| Key Attributes | 250nA 600uA 700kHz TSSOP-8 Audio Amplifiers |
| Datasheet | Tudi LM358PWR-TUDI |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | Tudi | |
| Packaging | TSSOP-8 | |
| Ib - Input Bias Current | 250nA | |
| number of channels | 2 | |
| Operating Temperature | 0℃~+70℃ | |
| Input Offset Current(Ios) | 50nA | |
| Vos - Input Offset Voltage | 3mV | |
| Output Current | 30mA | |
| Quiescent Current | 600uA | |
| Common Mode Rejection Ratio (CMRR) | 80dB | |
| Gain Bandwidth Product | 700kHz | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Single Supply | 3V~30V | |
| Dual Supply | 1.5V~16V;-16V~-1.5V | |
| Slew Rate | 300V/ms | |
| Noise density(eN) | 40nV/√Hz@1kHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | Tudi | |
| Packaging | TSSOP-8 | |
| Ib - Input Bias Current | 250nA | |
| number of channels | 2 | |
| Operating Temperature | 0℃~+70℃ | |
| Input Offset Current(Ios) | 50nA | |
| Vos - Input Offset Voltage | 3mV | |
| Output Current | 30mA |
| Type | Description | |
|---|---|---|
| Quiescent Current | 600uA | |
| Common Mode Rejection Ratio (CMRR) | 80dB | |
| Gain Bandwidth Product | 700kHz | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Single Supply | 3V~30V | |
| Dual Supply | 1.5V~16V;-16V~-1.5V | |
| Slew Rate | 300V/ms | |
| Noise density(eN) | 40nV/√Hz@1kHz |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 5,000
5,000 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1072$ 0.0858 | $ 0.43 |
| 50+ | $ 0.0851$ 0.0681 | $ 3.41 |
| 150+ | $ 0.0741$ 0.0593 | $ 8.90 |
| 500+ | $ 0.0659$ 0.0528 | $ 26.40 |
| 2,500+ | $ 0.0593$ 0.0475 | $ 118.75 |
| 5,000+ | $ 0.0559$ 0.0448 | $ 224.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | Tudi | |
| Packaging | TSSOP-8 | |
| Ib - Input Bias Current | 250nA | |
| number of channels | 2 | |
| Operating Temperature | 0℃~+70℃ | |
| Input Offset Current(Ios) | 50nA | |
| Vos - Input Offset Voltage | 3mV | |
| Output Current | 30mA | |
| Quiescent Current | 600uA | |
| Common Mode Rejection Ratio (CMRR) | 80dB | |
| Gain Bandwidth Product | 700kHz | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Single Supply | 3V~30V | |
| Dual Supply | 1.5V~16V;-16V~-1.5V | |
| Slew Rate | 300V/ms | |
| Noise density(eN) | 40nV/√Hz@1kHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | Tudi | |
| Packaging | TSSOP-8 | |
| Ib - Input Bias Current | 250nA | |
| number of channels | 2 | |
| Operating Temperature | 0℃~+70℃ | |
| Input Offset Current(Ios) | 50nA | |
| Vos - Input Offset Voltage | 3mV | |
| Output Current | 30mA |
| Type | Description | |
|---|---|---|
| Quiescent Current | 600uA | |
| Common Mode Rejection Ratio (CMRR) | 80dB | |
| Gain Bandwidth Product | 700kHz | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Single Supply | 3V~30V | |
| Dual Supply | 1.5V~16V;-16V~-1.5V | |
| Slew Rate | 300V/ms | |
| Noise density(eN) | 40nV/√Hz@1kHz |
Help & FeedbackShow similar products (0) >
C55098833 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LM2904BIPWR-TUDI | Tudi | TSSOP-8 | 9,995 | $0.1164 $0.1454 | ||
| LM358APWR-TUDI | Tudi | TSSOP-8 | 2,500 | $0.1164 $0.1454 | ||
| LM358BIPWR-TUDI | Tudi | TSSOP-8 | 2,500 | $0.1164 $0.1454 | ||
| LM358BAIPWR-TUDI | Tudi | TSSOP-8 | 500 | $0.1164 $0.1454 | ||
| LM2904VQDR-TUDI | Tudi | TSSOP-8 | 500 | $0.2360 $0.295 | ||
| LM2904AVQPWR-TUDI | Tudi | TSSOP-8 | 2,400 | $0.1983 $0.2478 | ||
| AD8542ARUZ-REEL-TUDI | Tudi | TSSOP-8 | 2,500 | $ 0.1888 | ||
| MCP607T-I/ST-TUDI | Tudi | TSSOP-8 | 2,476 | $ 0.7916 | ||
| TSV912AIPWR-TUDI | Tudi | TSSOP-8 | 190 | $0.3112 $0.3889 | ||
| TSV358IYPT-TUDI | Tudi | TSSOP-8 | 500 | $0.7421 $0.9276 |



