LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HWA CHN HRC1210J681 JNTN product image
  • HRC1210J681 JNTN thumbnail 1
  • HRC1210J681 JNTN thumbnail 2
  • HRC1210J681 JNTN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HWA CHN HRC1210J681 JNTN

Manufacturer
HWA CHNAsian Brands
MPN
HRC1210J681 JNTN
LCSC Part #
C55098740
Packaging
1210
Customer #
Key Attributes
500mW 680Ω 200V Thick Film Resistor ±100ppm/℃ ±5% 1210 Chip Resistor - Surface Mount
DatasheetHWA CHN HRC1210J681 JNTN
Out of Stock
Notify Me
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0034$ 0.34
5,000+$ 0.0033$ 16.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerHWA CHN
Packaging1210
Power(Watts)500mW
Resistance680Ω
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%