LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HWA CHN HRC0201F7501CNTO product image
  • HRC0201F7501CNTO thumbnail 1
  • HRC0201F7501CNTO thumbnail 2
  • HRC0201F7501CNTO thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HWA CHN HRC0201F7501CNTO

Manufacturer
HWA CHNAsian Brands
MPN
HRC0201F7501CNTO
LCSC Part #
C55098224
Packaging
0201
Customer #
Key Attributes
7.5kΩ 50mW 25V Thick Film Resistor ±200ppm/℃ ±1% 0201 Chip Resistor - Surface Mount
DatasheetHWA CHN HRC0201F7501CNTO
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0008$ 0.08
1,000+$ 0.0006$ 0.60
3,000+$ 0.0005$ 1.50
45,000+$ 0.0004$ 18.00
Standard Packaging15000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerHWA CHN
Packaging0201
Resistance7.5kΩ
Power(Watts)50mW
Voltage Rating25V
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±200ppm/℃
Tolerance±1%