LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TWS TWS3022-GV

Manufacturer
TWSAsian Brands
MPN
TWS3022-GV
LCSC Part #
C55097834
Packaging
DIP-6
Customer #
Key Attributes
1000V/us 100mA 400V 60mA 1.24V DIP-6 Triac, SCR Output Optoisolators RoHS
DatasheetTWS TWS3022-GV
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators
ManufacturerTWS
PackagingDIP-6
Number of Channels1
Power Dissipation400mW
Static dv/dt1000V/us
Output Current(It(rms))100mA
Load Voltage400V
FeaturesRandom phase triggering
Isolation Voltage(Vrms)5kV
Holding Current (Ih)257uA
Operating Temperature-40℃~+100℃
Forward Current60mA
Current - Surge(Itsm)1A
Output TypeTRIAC
Voltage - Forward(Vf)1.24V
Zero Crossing CircuitNo
Number of terminals6