LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOYAMICRO BY25Q128ESWIG(R) product image
  • BY25Q128ESWIG(R) thumbnail 1
  • BY25Q128ESWIG(R) thumbnail 2
  • BY25Q128ESWIG(R) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BOYAMICRO BY25Q128ESWIG(R)

Manufacturer
BOYAMICROAsian Brands
MPN
BY25Q128ESWIG(R)
LCSC Part #
C55097692
Packaging
WSON-8(5x6)
Customer #
Key Attributes
WSON-8(5x6) Memory
DatasheetBOYAMICRO BY25Q128ESWIG(R)
In-Stock: 410
410 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.5651$ 1.57
10+$ 1.2996$ 13.00
30+$ 1.1538$ 34.61
100+$ 0.9883$ 98.83
500+$ 0.9161$ 458.05
1,000+$ 0.8817$ 881.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
ManufacturerBOYAMICRO
PackagingWSON-8(5x6)

Introduction

AI Translation

The BY25Q128ES is 128M- bit Serial Peripheral Interface (SPI) Flash memory, and supports the Dual/Quad SPI: Serial Clock, Chip Select, Serial Data I/O0 (SI), I/O1 (SS), I/O2 (WP), and I/O3 (/HOLD). The Dual I/O data is transferred with speed of 216Mbits/s and the Quad I/O & Quad output data is transferred with speed of 432Mbits/s. The device uses a single low voltage power supply, ranging from 2.7 Volt to 3.6 Volt. Additionally, the device supports JEDEC standard manufacturer and device ID and three 1024bytes Security Registers.

Features

AI Translation
  • Serial Peripheral Interface
  • Standard SPI: SCLK, ICS, SI, SO, /WP, /HOLD
  • Dual SPI: SCLK, ICS, IO0, IO1, /WP, /HOLD
  • Quad SPI: SCLK, ICS, IO0, IO1, IO2, IO3
  • Normal Read (Serial): 100MHz clock rate
  • Fast Read (Serial): 120MHz clock rate with 30PF load
  • Dual I/O data transfer up to 240Mbits/S
  • Quad I/O data transfer up to 480Mbits/S
  • Allows XIP (execute in place) Operation: Continuous Read with 8/16/32/64- byte Wrap
  • Serial-input Page Program up to 256bytes
  • Block Erase (64/32 KB)
  • Sector Erase (4 KB)
  • Chip Erase
  • Erase Suspend and Resume
  • Page Program time: 0.6ms typical
  • Sector Erase time: 50ms typical
  • Block Erase time: 0.2/0.35s typical
  • Chip Erase time: 80s typical
  • Sector of 4K-byte
  • Block of 32/64K-byte
  • 10mA maximum active current
  • 2uA maximum power down current
  • 3x1024-Byte Security Registers with OTP Locks
  • Discoverable Parameters (SFDP) register
  • Enable/Disable protection with WP Pin
  • Write protect all/portion of memory via software
  • Top or Bottom, Sector or Block selection
  • Full voltage range: 2.7~3.6V
  • Commercial (-40°C to +85°C)
  • Industrial (-40°C to +85°C)
  • Industrial (-40°C to +105°C)
  • Industrial (-55°C to +125°C)
  • Typical 100k Program-Erase cycles on any sector
  • Typical 20-year data retention