XCH 2EZ200A
| Manufacturer | XCHAsian Brands |
| MPN | 2EZ200A |
| LCSC Part # | C55087349 |
| Packaging | DO-41 |
| Customer # | |
| Key Attributes | 1 Independent 190V~210V 200V DO-41 Single Zener Diodes |
| Datasheet | XCH 2EZ200A |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | XCH | |
| Packaging | DO-41 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | 2W | |
| Reverse Leakage Current (Ir) | 500nA@152V | |
| Impedance(Zzt) | 1.9kΩ | |
| Zener Voltage(Range) | 190V~210V | |
| Zener Voltage(Nom) | 200V | |
| Impedance(Zzk) | 9.99kΩ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | XCH | |
| Packaging | DO-41 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | 2W |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 500nA@152V | |
| Impedance(Zzt) | 1.9kΩ | |
| Zener Voltage(Range) | 190V~210V | |
| Zener Voltage(Nom) | 200V | |
| Impedance(Zzk) | 9.99kΩ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Glass passivated die
- Built-in strain relief structure
- Low inductance
- High peak reverse power dissipation
- Low reverse leakage current
- Suitable for voltage regulation and clipping applications with high power ratings
- RoHS compliant
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | XCH | |
| Packaging | DO-41 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | 2W | |
| Reverse Leakage Current (Ir) | 500nA@152V | |
| Impedance(Zzt) | 1.9kΩ | |
| Zener Voltage(Range) | 190V~210V | |
| Zener Voltage(Nom) | 200V | |
| Impedance(Zzk) | 9.99kΩ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | XCH | |
| Packaging | DO-41 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | 2W |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 500nA@152V | |
| Impedance(Zzt) | 1.9kΩ | |
| Zener Voltage(Range) | 190V~210V | |
| Zener Voltage(Nom) | 200V | |
| Impedance(Zzk) | 9.99kΩ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Glass passivated die
- Built-in strain relief structure
- Low inductance
- High peak reverse power dissipation
- Low reverse leakage current
- Suitable for voltage regulation and clipping applications with high power ratings
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



