LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Nexperia BZX79-C39,113

Manufacturer
MPN
BZX79-C39,113
LCSC Part #
C550830
Packaging
SOD-27
Customer #
Key Attributes
1 Independent 37V~41V 39V SOD-27 Single Zener Diodes RoHS
DatasheetNexperia BZX79-C39,113
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerNexperia
PackagingSOD-27
Diode Configuration1 Independent
Pd - Power Dissipation400mW
Reverse Leakage Current (Ir)50nA@0.7V
Impedance(Zzt)40Ω
Zener Voltage(Range)37V~41V
Zener Voltage(Nom)39V

Introduction

AI Translation

Low-power voltage regulator diodes in hermetically sealed leaded glass SOD27 (DO-35) packages. The diodes are available in the normalized E24 ±2% (BZX79-B) and approx. ±5% (BZX79-C) tolerance range. The series consists of 37 types with nominal working voltages from 2.4 to 75 V.

Features

AI Translation
  • Total power dissipation: max. 500 mW
  • Two tolerance series: ±2%, and approx. ±5%
  • Working voltage range: nom. 2.4 to 75 V (E24 range)
  • Non-repetitive peak reverse power dissipation: max. 40 W

Applications

AI Translation
  • Low voltage stabilizers or voltage references.