LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia BZX79-C15,133 product image
  • BZX79-C15,133 thumbnail 1
  • BZX79-C15,133 thumbnail 2
  • BZX79-C15,133 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia BZX79-C15,133RoHS

Manufacturer
MPN
BZX79-C15,133
LCSC Part #
C550797
Packaging
SOD27(DO-35)
Customer #
Key Attributes
DIODE ZENER 15V 500mW SOD27(DO-35)
Datasheetpdf iconNexperia BZX79-C15,133
In-Stock: 40
40 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0332$ 0.66
200+$ 0.0262$ 5.24
600+$ 0.0223$ 13.38
2,000+$ 0.02$ 40.00
10,000+$ 0.0179$ 179.00
20,000+$ 0.0168$ 336.00
Standard Packaging10000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerNexperia
PackagingSOD27(DO-35)
Pd - Power Dissipation500mW
Operating Junction Temperature Range-65℃~+200℃
Reverse Leakage Current (Ir)50nA@0.7V
Impedance(Zzt)10Ω
Diode Configuration1 Independent
Zener Voltage(Range)13.8V~15.6V
Zener Voltage(Nom)15V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging10000
Sales UnitPiece

Introduction

AI Translation

Low-power voltage regulator diodes in hermetically sealed leaded glass SOD27 (DO-35) packages. The diodes are available in the normalized E24 ±2% (BZX79-B) and approx. ±5% (BZX79-C) tolerance range. The series consists of 37 types with nominal working voltages from 2.4 to 75 V.

Features

AI Translation
  • Total power dissipation: max. 500 mW
  • Two tolerance series: ±2%, and approx. ±5%
  • Working voltage range: nom. 2.4 to 75 V (E24 range)
  • Non-repetitive peak reverse power dissipation: max. 40 W

Applications

AI Translation
  • Low voltage stabilizers or voltage references.