BOURNS 3852A-206-102AL
| Fabricante | |
| N.º de pieza fab. | 3852A-206-102AL |
| Nº LCSC | C5507852 |
| Emb. | - |
| Número de Cliente | |
| Atrib. clave | POT 1kΩ 2W |
| Hoja de Datos | BOURNS 3852A-206-102AL |
| Cumplimiento RoHS | 1 documentos disponibles |
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Passives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats | |
| Fabricante | BOURNS | |
| Emb. | - | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±150ppm/℃ | |
| Power(Watts) | 2W | |
| Number of Turns | 1 | |
| Resistance | 1kΩ |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Passives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats | |
| Fabricante | BOURNS | |
| Emb. | - | |
| Tolerance | ±10% |
| Tipo | Descripción | |
|---|---|---|
| Temperature Coefficient | ±150ppm/℃ | |
| Power(Watts) | 2W | |
| Number of Turns | 1 | |
| Resistance | 1kΩ |
Ayuda y comentariosMostrar productos similares (0) >
Características
Traducción por IA
- Single-turn (3851 and 3852)
- 3-3/4 turns (3856)
- Linear and audio taper
- Wide resistance range
- Minimum depth package
- Good resolution
- Linear taper (A, B, E and H): 1K to 1 megohm; 100 ohms to 1 megohm
- Audio taper (C, D, F and G): 1K to 1 megohm; 1K ohms to 1 megohm
- Total resistance tolerance: ±10% or ±20%; ±5% or ±10%
- Independent linearity: ±10% (A and H taper); ±5%
- Absolute minimum resistance: 2 ohms max; 2 ohms max
- Electrical travel: (linear taper) 250°±5°; (audio taper) 225°±5°
- Contact resistance variation: ±1%; ±3% of total resistance or 3 ohms, whichever is greater
- Dielectric withstanding voltage (MIL-STD-202, Method 301): 900VAC min at sea level; 350VAC min at 70,000 feet
- Insulation resistance (500VDC): 1000 megohms min
- Power rating (limited by power dissipation or 350VAC, whichever is less): +70°C (linear taper) 1 watt; (linear taper) 2 watts; (audio taper) 0.5 watt; (audio taper) 1 watt; +125°C 0 watts; +150°C 0 watts
- Theoretical resolution: essentially infinite
- Operating temperature range: -1°C to +125°C
- Storage temperature range: -65°C to +125°C; -65°C to +150°C
- Temperature coefficient within storage temperature range: ±1000ppm/°C; ±150ppm/°C
- Vibration: 20G; total resistance shift max +2%; voltage ratio shift max ±5%; max ±6%
- Shock: 100G; total resistance shift max +2%; voltage ratio shift max ±5%; max 16%
- Load life: 1000 hours; total resistance shift max ±10%; max +3%
- Rotational life (no load): 100,000 cycles; 20,000 cycles; total resistance shift max ±15% TRS; max ±5% or 5 ohms TRS, whichever is greater; contact resistance variation ±3%
- Moisture resistance (MIL-STD-202, Method 103, Condition B): total resistance shift max ±10%; max ±2%
- IP rating: IP40
- Stop strength: 56.5N-cm (5 lb-in) for 3851 and 3852; continuous rotation for 3856
- Mechanical travel: 280°±5° / 3856 - 1350°±50°
- Torque (starting and running): bushing A and B 0.35 to 4.23N-cm (0.05 to 6.0 oz-in); bushing C and E 0.21 to 4.23N-cm (0.3 to 6.0 oz-in); 3856 0.11 to 2.12N-cm (0.15 to 3.0 oz-in)
- Mounting (bushing torque): 1.7-2.0N-m max (15-18 lb-in)
- Weight (single section): 30 grams max
- Terminals: PCB terminals or solder lugs
- Soldering conditions: hand soldering recommended with Sn95/Ag5 no-clean solder, wire diameter 0.025 inches. Maximum temperature 399°C (750°F) for 3 seconds. No cleaning process when using no-clean flux. Components can be wave soldered at 260°C (500°F) for 5 seconds; no cleaning process when using no-clean flux
- Marking: manufacturer's trademark, wiring diagram, resistance, date code and part number
- Ganging (multi-section potentiometers): 1 gang max
- Hardware: one spring washer and one mounting nut included with each potentiometer; locking bushing versions include one additional lock nut (bushing A and H: H-37-2 and H-38-2; bushing B: H-37-2, H-38-2 and H-38-4; bushing C: H-37-1 and H-38-1; bushing E: H-37-1, H-38-1 and H-38-3)
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 14.2996 | $ 14.30 |
| 180+ | $ 5.7062 | $ 1027.12 |
| 495+ | $ 5.5158 | $ 2730.32 |
| 990+ | $ 5.4221 | $ 5367.88 |
Encapsulado Estándar45/Full Tray | ||
¿Mejor precio por mayor cantidad?
$
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Passives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats | |
| Fabricante | BOURNS | |
| Emb. | - | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±150ppm/℃ | |
| Power(Watts) | 2W | |
| Number of Turns | 1 | |
| Resistance | 1kΩ |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Passives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats | |
| Fabricante | BOURNS | |
| Emb. | - | |
| Tolerance | ±10% |
| Tipo | Descripción | |
|---|---|---|
| Temperature Coefficient | ±150ppm/℃ | |
| Power(Watts) | 2W | |
| Number of Turns | 1 | |
| Resistance | 1kΩ |
Ayuda y comentariosMostrar productos similares (0) >
Características
Traducción por IA
- Single-turn (3851 and 3852)
- 3-3/4 turns (3856)
- Linear and audio taper
- Wide resistance range
- Minimum depth package
- Good resolution
- Linear taper (A, B, E and H): 1K to 1 megohm; 100 ohms to 1 megohm
- Audio taper (C, D, F and G): 1K to 1 megohm; 1K ohms to 1 megohm
- Total resistance tolerance: ±10% or ±20%; ±5% or ±10%
- Independent linearity: ±10% (A and H taper); ±5%
- Absolute minimum resistance: 2 ohms max; 2 ohms max
- Electrical travel: (linear taper) 250°±5°; (audio taper) 225°±5°
- Contact resistance variation: ±1%; ±3% of total resistance or 3 ohms, whichever is greater
- Dielectric withstanding voltage (MIL-STD-202, Method 301): 900VAC min at sea level; 350VAC min at 70,000 feet
- Insulation resistance (500VDC): 1000 megohms min
- Power rating (limited by power dissipation or 350VAC, whichever is less): +70°C (linear taper) 1 watt; (linear taper) 2 watts; (audio taper) 0.5 watt; (audio taper) 1 watt; +125°C 0 watts; +150°C 0 watts
- Theoretical resolution: essentially infinite
- Operating temperature range: -1°C to +125°C
- Storage temperature range: -65°C to +125°C; -65°C to +150°C
- Temperature coefficient within storage temperature range: ±1000ppm/°C; ±150ppm/°C
- Vibration: 20G; total resistance shift max +2%; voltage ratio shift max ±5%; max ±6%
- Shock: 100G; total resistance shift max +2%; voltage ratio shift max ±5%; max 16%
- Load life: 1000 hours; total resistance shift max ±10%; max +3%
- Rotational life (no load): 100,000 cycles; 20,000 cycles; total resistance shift max ±15% TRS; max ±5% or 5 ohms TRS, whichever is greater; contact resistance variation ±3%
- Moisture resistance (MIL-STD-202, Method 103, Condition B): total resistance shift max ±10%; max ±2%
- IP rating: IP40
- Stop strength: 56.5N-cm (5 lb-in) for 3851 and 3852; continuous rotation for 3856
- Mechanical travel: 280°±5° / 3856 - 1350°±50°
- Torque (starting and running): bushing A and B 0.35 to 4.23N-cm (0.05 to 6.0 oz-in); bushing C and E 0.21 to 4.23N-cm (0.3 to 6.0 oz-in); 3856 0.11 to 2.12N-cm (0.15 to 3.0 oz-in)
- Mounting (bushing torque): 1.7-2.0N-m max (15-18 lb-in)
- Weight (single section): 30 grams max
- Terminals: PCB terminals or solder lugs
- Soldering conditions: hand soldering recommended with Sn95/Ag5 no-clean solder, wire diameter 0.025 inches. Maximum temperature 399°C (750°F) for 3 seconds. No cleaning process when using no-clean flux. Components can be wave soldered at 260°C (500°F) for 5 seconds; no cleaning process when using no-clean flux
- Marking: manufacturer's trademark, wiring diagram, resistance, date code and part number
- Ganging (multi-section potentiometers): 1 gang max
- Hardware: one spring washer and one mounting nut included with each potentiometer; locking bushing versions include one additional lock nut (bushing A and H: H-37-2 and H-38-2; bushing B: H-37-2, H-38-2 and H-38-4; bushing C: H-37-1 and H-38-1; bushing E: H-37-1, H-38-1 and H-38-3)
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

