LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TT Electronics 37WR100LF

Manufacturer
MPN
37WR100LF
LCSC Part #
C5507752
Packaging
Through Hole
Customer #
Key Attributes
POT 100Ω 500mW Through Hole
DatasheetTT Electronics 37WR100LF
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Trimmer Potentiometers
ManufacturerTT Electronics
PackagingThrough Hole
Tolerance±20%
Temperature Coefficient±250ppm/℃
Power(Watts)500mW
Number of Turns1
Resistance100Ω

Features

AI Translation
  • 9mm single-turn
  • Open frame
  • RoHS-compliant cermet