CTS 358L250B4I3T
| Manufacturer | |
| MPN | 358L250B4I3T |
| LCSC Part # | C5507471 |
| Packaging | SMD5032-6P |
| Customer # | |
| Key Attributes | 25MHz SMD5032-6P Oscillators RoHS |
| Datasheet | CTS 358L250B4I3T |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD5032-6P | |
| Current - Supply | 65mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±50ppm | |
| Output Type | LVDS | |
| Frequency | 25MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD5032-6P | |
| Current - Supply | 65mA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±50ppm | |
| Output Type | LVDS | |
| Frequency | 25MHz | |
| Voltage - Supply | 3.3V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.9618 | $ 6.96 |
| 200+ | $ 2.7777 | $ 555.54 |
| 500+ | $ 2.6857 | $ 1342.85 |
| 1,000+ | $ 2.6397 | $ 2639.70 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD5032-6P | |
| Current - Supply | 65mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±50ppm | |
| Output Type | LVDS | |
| Frequency | 25MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD5032-6P | |
| Current - Supply | 65mA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±50ppm | |
| Output Type | LVDS | |
| Frequency | 25MHz | |
| Voltage - Supply | 3.3V |
Help & FeedbackShow similar products (0) >
C5507471 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 358L250B3I3T | CTS | SMD5032-6P | 0 | $ 6.6618 | ||
| 358L250B3C3T | CTS | SMD5032-6P | 0 | $ 2.9281 | ||
| 358L250B4C3T | CTS | SMD5032-6P | 0 | $ 6.8126 | ||
| 515BCB25M0000BAGR | SKYWORKS | SMD5032-6P | 0 | $ 11.7488 | ||
| 515BCB25M0000BAG | SKYWORKS | SMD5032-6P | 0 | $ 12.9424 | ||
| 358L250B5C3T | CTS | SMD5032-6P | 0 | $ 2.9388 | ||
| 358L250B3I2T | CTS | SMD5032-6P | 0 | $ 2.9281 | ||
| 358L250B3C2T | CTS | SMD5032-6P | 0 | $ 2.9281 | ||
| 358L250B4I2T | CTS | SMD5032-6P | 0 | $ 2.9683 | ||
| 358L250B4C2T | CTS | SMD5032-6P | 0 | $ 2.8957 |

