PANJIT 3KP70CA_R2_00001
| Manufacturer | PANJITAsian Brands |
| MPN | 3KP70CA_R2_00001 |
| LCSC Part # | C5507391 |
| Packaging | P600 |
| Customer # | |
| Key Attributes | 113VC Clamp TVS DIODE Through Hole |
| Datasheet | PANJIT 3KP70CA_R2_00001 |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | PANJIT | |
| Packaging | P600 | |
| Clamping Voltage | 113V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 26.6A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 3kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 77.8V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 3uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 70V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | PANJIT | |
| Packaging | P600 | |
| Clamping Voltage | 113V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 26.6A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 3kW |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 77.8V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 3uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 70V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Plastic package has Underwriters Laboratory Flammability Classification 94V-O
- Glass passivated chip junction in P-600 package
- 3000W Peak Pulse Power capability at tp = 10/1000μs waveform
- Excellent clamping capability
- Low zener impedance
- Repetition rate(Duty Cycle): 0.05%
- Fast response time: typically less than 1 ps from 0 volts to BV min
- ESD IEC-61000-4-2 Air ± 30kV, Contact ± 30kV
- Lead free in compliance with EU RoHS 2.0
- Green molding compound as per IEC 61249 standard
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.253 | $ 1.25 |
| 200+ | $ 0.5003 | $ 100.06 |
| 500+ | $ 0.4845 | $ 242.25 |
| 1,000+ | $ 0.475 | $ 475.00 |
Standard Packaging25600/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | PANJIT | |
| Packaging | P600 | |
| Clamping Voltage | 113V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 26.6A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 3kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 77.8V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 3uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 70V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | PANJIT | |
| Packaging | P600 | |
| Clamping Voltage | 113V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 26.6A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 3kW |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 77.8V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 3uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 70V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Plastic package has Underwriters Laboratory Flammability Classification 94V-O
- Glass passivated chip junction in P-600 package
- 3000W Peak Pulse Power capability at tp = 10/1000μs waveform
- Excellent clamping capability
- Low zener impedance
- Repetition rate(Duty Cycle): 0.05%
- Fast response time: typically less than 1 ps from 0 volts to BV min
- ESD IEC-61000-4-2 Air ± 30kV, Contact ± 30kV
- Lead free in compliance with EU RoHS 2.0
- Green molding compound as per IEC 61249 standard
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 5KP70CA_R2_00001 | PANJIT | P600 | 0 | $ 1.7127 | ||
| 3KP64CA_R2_00001 | PANJIT | P600 | 0 | $ 1.2524 | ||
| 3KP75CA_R2_00001 | PANJIT | P600 | 0 | $ 1.2524 | ||
| 5KP64CA_R2_00001 | PANJIT | P600 | 0 | $ 1.7127 |

