LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

YFW BAS40W-04

Manufacturer
YFWAsian Brands
MPN
BAS40W-04
LCSC Part #
C55073225
Packaging
SOT-323
Customer #
Key Attributes
40V 1 Pair Series Connection 380mV@1mA 200mA SOT-323 Single Diodes
DatasheetYFW BAS40W-04
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerYFW
PackagingSOT-323
Voltage - DC Reverse (Vr) (Max)40V
Operating Junction Temperature Range-
Diode Configuration1 Pair Series Connection
Pd - Power Dissipation150mW
Voltage - Forward(Vf@If)380mV@1mA
Reverse Leakage Current (Ir)200nA@30V
Non-Repetitive Peak Forward Surge Current-
Current - Rectified200mA