YFW CZT31C
| Manufacturer | YFWAsian Brands |
| MPN | CZT31C |
| LCSC Part # | C55073088 |
| Packaging | SOT-223 |
| Customer # | |
| Key Attributes | 100V 100 3A 1 NPN NPN SOT-223 Single Bipolar Transistors |
| Datasheet | YFW CZT31C |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | YFW | |
| Packaging | SOT-223 | |
| Operating Temperature | - | |
| Current - Collector Cutoff | - | |
| Transition frequency(fT) | 3MHz | |
| Collector - Emitter Voltage VCEO | 100V | |
| DC Current Gain | 100 | |
| Emitter-Base Voltage VEBO | 5V | |
| Pd - Power Dissipation | 2W | |
| Current - Collector(Ic) | 3A | |
| Configuration | Standalone | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 1.2V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | YFW | |
| Packaging | SOT-223 | |
| Operating Temperature | - | |
| Current - Collector Cutoff | - | |
| Transition frequency(fT) | 3MHz | |
| Collector - Emitter Voltage VCEO | 100V | |
| DC Current Gain | 100 |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 5V | |
| Pd - Power Dissipation | 2W | |
| Current - Collector(Ic) | 3A | |
| Configuration | Standalone | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 1.2V |
Help & FeedbackShow similar products (0) >
In-Stock: 25
25 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1925$ 0.1829 | $ 0.91 |
| 50+ | $ 0.1518$ 0.1443 | $ 7.22 |
| 150+ | $ 0.1343$ 0.1276 | $ 19.14 |
| 500+ | $ 0.1125$ 0.1069 | $ 53.45 |
| 2,500+ | $ 0.1028$ 0.0977 | $ 244.25 |
| 5,000+ | $ 0.097$ 0.0922 | $ 461.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | YFW | |
| Packaging | SOT-223 | |
| Operating Temperature | - | |
| Current - Collector Cutoff | - | |
| Transition frequency(fT) | 3MHz | |
| Collector - Emitter Voltage VCEO | 100V | |
| DC Current Gain | 100 | |
| Emitter-Base Voltage VEBO | 5V | |
| Pd - Power Dissipation | 2W | |
| Current - Collector(Ic) | 3A | |
| Configuration | Standalone | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 1.2V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | YFW | |
| Packaging | SOT-223 | |
| Operating Temperature | - | |
| Current - Collector Cutoff | - | |
| Transition frequency(fT) | 3MHz | |
| Collector - Emitter Voltage VCEO | 100V | |
| DC Current Gain | 100 |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 5V | |
| Pd - Power Dissipation | 2W | |
| Current - Collector(Ic) | 3A | |
| Configuration | Standalone | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 1.2V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FZT653TA | YFW | SOT-223 | 525 | $0.1150 $0.121 |



