LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
YFW SMA6J60CA product image
  • SMA6J60CA thumbnail 1
  • SMA6J60CA thumbnail 2
  • SMA6J60CA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YFW SMA6J60CA

Manufacturer
YFWAsian Brands
MPN
SMA6J60CA
LCSC Part #
C55073043
Packaging
SMA
Customer #
Key Attributes
96.8V 6.2A 600W@10/1000us 73.7V Bidirectional 60V SMA TVS Diodes
DatasheetYFW SMA6J60CA
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerYFW
PackagingSMA
Clamping Voltage96.8V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)6.2A
Peak Pulse Power Dissipation (Ppp)600W@10/1000us
Voltage - Breakdown73.7V
Number of Channels-
typeTVS
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)60V