FH-BK(Guangdong Fenghua Bangke Elec) YBK0201X5R475M6R3NT
| Manufacturer | FH-BK(Guangdong Fenghua Bangke Elec)Asian Brands |
| MPN | YBK0201X5R475M6R3NT |
| LCSC Part # | C55072767 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | 4.7uF X5R ±20% 6.3V 0201 Ceramic Capacitors |
| Datasheet | FH-BK(Guangdong Fenghua Bangke Elec) YBK0201X5R475M6R3NT |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | FH-BK(Guangdong Fenghua Bangke Elec) | |
| Packaging | 0201 | |
| Capacitance | 4.7uF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | FH-BK(Guangdong Fenghua Bangke Elec) | |
| Packaging | 0201 | |
| Capacitance | 4.7uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 50+ | $ 0.0191 | $ 0.96 |
| 500+ | $ 0.0151 | $ 7.55 |
| 1,500+ | $ 0.0129 | $ 19.35 |
| 10,000+ | $ 0.0116 | $ 116.00 |
| 20,000+ | $ 0.0104 | $ 208.00 |
| 50,000+ | $ 0.0098 | $ 490.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | FH-BK(Guangdong Fenghua Bangke Elec) | |
| Packaging | 0201 | |
| Capacitance | 4.7uF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | FH-BK(Guangdong Fenghua Bangke Elec) | |
| Packaging | 0201 | |
| Capacitance | 4.7uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |



