LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

R+O BZT52B6V8

Manufacturer
R+OAsian Brands
MPN
BZT52B6V8
LCSC Part #
C55068194
Packaging
SOD-123
Customer #
Key Attributes
1 Independent 6.66V~6.94V 6.8V SOD-123 Single Zener Diodes
DatasheetR+O BZT52B6V8
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerR+O
PackagingSOD-123
Diode Configuration1 Independent
Operating Junction Temperature Range-55℃~+150℃
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)2uA@4V
Impedance(Zzt)15Ω
Zener Voltage(Range)6.66V~6.94V
Zener Voltage(Nom)6.8V
Impedance(Zzk)80Ω

Features

AI Translation
  • Low Zener impedance
  • 500mW power dissipation
  • High stability and reliability
  • MSL Level 1 compliant per J-STD-020, 260°C peak reflow temperature

Applications

AI Translation
  • Reference voltage source in regulated power supplies
  • Protection diode in overvoltage protection circuits