Nexperia BZX585-C6V8,135
| Manufacturer | |
| Mfr. Part # | BZX585-C6V8,135 |
| LCSC Part # | C550670 |
| Package | SOD-523(SC-79) |
| Customer # | |
| Key Attributes | DIODE ZENER 6.8V 300mW SOD-523(SC-79) |
| Description | Independent 6.46V~7.14V 300mW 6.8V SOD-523(SC-79) Single Zener Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Package | SOD-523(SC-79) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
220 
220
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0618 | $ 0.62 |
100+ | $ 0.0487 | $ 4.87 |
300+ | $ 0.0422 | $ 12.66 |
1,000+ | $ 0.0373 | $ 37.30 |
5,000+ | $ 0.0333 | $ 166.50 |
10,000+ | $ 0.0314 | $ 314.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$